See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
GDA9225-12BB Contact ··
North Star Micro
GDA9225-12BB Contact ··

Technical Specifications

Input Voltage (DC) 12 V
Size-Width 92 mm
Lead-Free Status Lead Free
Voltage Rating (DC) 12 V
Mounting Type Flange
RoHS Compliant
Current Rating 230 mA
Power Rating 2.76 W
Weight 85 g
Flammability Rating UL 94 V-0
Size-Height 92 mm
Supply Voltage (DC) 12 V

Documents

Digi-Key
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 5 pages 9 years ago

Images

Alternate Names

COMAIR GDA9225-12BB
ROTRON GDA9225-12BB
COMA GDA9225-12BB
COMAIR ROTRON INC GDA9225-12BB
EG&G ROTRON GDA9225-12BB
COMAIR ROTRO GDA9225-12BB
Rotron(654DH) GDA9225-12BB
Rotron Fan GDA9225-12BB
ROTRON EG&G GDA9225-12BB
COMIAR ROTRON GDA9225-12BB

Search for other parts like GDA9225 »