Texas Instruments GD75232DWRG4

5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
Data Rate120 kbps
Dual Supply Voltage5 V
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current30 mA
Number of Drivers3
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
PackagingTape and Reel
Simplex/DuplexFull Duplex
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments GD75232DWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet22 pages9 years ago
Datasheet23 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet20 pages16 years ago
iiiC
Datasheet23 pages11 years ago
DigiKey
Datasheet20 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.295
$ 0.245
$ 0.421
$ 0.48
$ 0.547
$ 0.673
$ 0.728
$ 0.541
$ 0.239
$ 0.595
Stock
362,285
1,197,998
1,202,413
392,177
852,037
300,303
365,400
301,630
218,754
82,267
Authorized Distributors
1
4
6
4
1
3
1
4
3
2
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
20
20
20
20
20
20
20
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
-
-
-
-
-
-
-
Number of Bits per Element
-
-
-
-
-
-
-
-
-
-
Low Level Output Current
-
-
-
-
-
-
-
-
-
-
High Level Output Current
-
-
-
-
-
-
-
-
-
-
Propagation Delay
-
-
-
-
-
-
-
-
-
315 ns
Min Supply Voltage
-
4.5 V
4.5 V
7.5 V
-
4.5 V
4.5 V
-
-
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
15 V
-
5.5 V
13.2 V
-
-
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments GD75232DWRG4.

Descriptions

Descriptions of Texas Instruments GD75232DWRG4 provided by its distributors.

5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
RS-232 Interface ICs Multiple RS-232 Driver and Receiver
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC T/R
IC TRANSCEIVER FULL 3/5 20SOIC
MULTIPLE RS-232 DRIVERS AND RECEIVERS<AZ
RS232 Transceiver IC; Supply Current:30mA; Supply Voltage Min:5V; Supply Voltage Max:9V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight500.709277 mg
Technical
Data Rate120 kbps
Dual Supply Voltage5 V
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current30 mA
Number of Drivers3
Number of Receivers5
Number of Transceivers1
Number of Transmitters3
Operating Supply Voltage5 V
PackagingTape and Reel
Simplex/DuplexFull Duplex
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments GD75232DWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet22 pages9 years ago
Datasheet23 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet20 pages16 years ago
iiiC
Datasheet23 pages11 years ago
DigiKey
Datasheet20 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago