Murata GCM32A7U2J222JX01D

Multilayer Ceramic Capacitor, 2200 pF, 630 V, ± 5%, U2J (N750), 1210 [3225 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricU2J
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient-750 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth2.5 mm
Height1 mm
Length3.2 mm
Thickness990.6 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata GCM32A7U2J222JX01D.

Geoflip
Datasheet4 pages3 years ago
_legacy Avnet
Datasheet1 page13 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Farnell
Datasheet4 pages3 years ago
TME
Datasheet66 pages13 years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-28.98%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.135
Stock
19,105
203,950
Authorized Distributors
8
13
Capacitance
2.2 nF
2.2 nF
Dielectric
U2J
U2J
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GCM32A7U2J222JX01D.

Related Parts

Descriptions

Descriptions of Murata GCM32A7U2J222JX01D provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 630 V, ± 5%, U2J (N750), 1210 [3225 Metric]
1210 2.2 nF 630 V ±5 % Tolerance U2J SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0022uF 630V U2J 5% Pad SMD 1210 125°C Automotive T/R
CAP, AEC-Q200, 2200PF, 630V, MLCC, 1210;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricU2J
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient-750 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth2.5 mm
Height1 mm
Length3.2 mm
Thickness990.6 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata GCM32A7U2J222JX01D.

Geoflip
Datasheet4 pages3 years ago
_legacy Avnet
Datasheet1 page13 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Farnell
Datasheet4 pages3 years ago
TME
Datasheet66 pages13 years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsAEC-Q200
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago