Murata GCM31C5C1H104JA16L

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricC0G
Max Operating Temperature125 °C
Manufacturer Package IdentifierGCM31C-0.2
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata GCM31C5C1H104JA16L.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet66 pages13 years ago
Arrow Electronics
Datasheet50 pages15 years ago

Inventory History

3 month trend:
-42.60%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.137
$ 0.153
$ 0.247
$ 0.136
$ 0.332
$ 0.247
$ 0.71
$ 0.204
Stock
139,042
4,908,769
1,194,923
2,805,805
1,125,954
10,308
45,407
59,904
9,025
Authorized Distributors
10
17
15
15
13
1
10
7
6
Capacitance
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
-
-
Dielectric
C0G
C0G
C0G
C0G
C0G
C0G
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
-
-
Case/Package
1206
1206
1206
1206
1206
1206
1206
-
-
Voltage Rating (DC)
-
50 V
50 V
50 V
50 V
50 V
-
-
-
Tolerance
5 %
5 %
5 %
5 %
5 %
5 %
-
-
-
Height
1.6 mm
950 µm
1.6 mm
1.6 mm
1.6 mm
1.6 mm
1.9 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GCM31C5C1H104JA16L.

Related Parts

Descriptions

Descriptions of Murata GCM31C5C1H104JA16L provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Cap Ceramic 0.1uF 50V C0G 5% SMD 3.2 x 1.6 mm 125 C Embossed T/R
Power‚”rain/Safety for Automotive AEC-Q200 Up to 125‹C Reflow soldering Flow soldering
MLCC - SMD/SMT 1206 0.1uF 50volts C0G 5%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricC0G
Max Operating Temperature125 °C
Manufacturer Package IdentifierGCM31C-0.2
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata GCM31C5C1H104JA16L.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet66 pages13 years ago
Arrow Electronics
Datasheet50 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsAEC-Q200
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago