Murata GCJ31CR71C106KA15L

Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight40.001177 mg
Technical
Capacitance10 µF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height1.25 mm
Length3.2004 mm
Thickness1.905 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GCJ31CR71C106KA15L.

Geoflip
Datasheet4 pages3 years ago
Upverter
Datasheet1 page0 years ago
Datasheet73 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet27 pages5 years ago

Inventory History

3 month trend:
+55.23%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.145
$ 0.145
Stock
2,166,120
4,508,217
4,508,217
Authorized Distributors
14
18
18
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GCJ31CR71C106KA15L.

Related Parts

Descriptions

Descriptions of Murata GCJ31CR71C106KA15L provided by its distributors.

Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric]
Multilayer Ceramic Capacitors- 1206 10uF 16volts X7R 10% Soft Term
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
1206 (3216Metric) CERAMIC CAPACITOR GCJ 16V 10muF ±10% X7R
Cap, 10Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Murata GCJ31CR71C106KA15L
SMD Capacitor 10UF 10% 16V X7R 1206
KC 10µF 1206 10% 16V X7R ASTAG RoHSconf

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight40.001177 mg
Technical
Capacitance10 µF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height1.25 mm
Length3.2004 mm
Thickness1.905 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GCJ31CR71C106KA15L.

Geoflip
Datasheet4 pages3 years ago
Upverter
Datasheet1 page0 years ago
Datasheet73 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet27 pages5 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago