Murata GCJ188R72A223KA01D

Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 Soft Termination 125C Automotive T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness787.4 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Murata GCJ188R72A223KA01D.

Newark
Datasheet4 pages3 years ago
Geoflip
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet27 pages5 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+31.28%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.017
$ 0.017
Stock
5,389,019
20,705,226
20,705,226
Authorized Distributors
11
14
14
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GCJ188R72A223KA01D.

Related Parts

Descriptions

Descriptions of Murata GCJ188R72A223KA01D provided by its distributors.

Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 Soft Termination 125C Automotive T/R
Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric]
Multilayer Ceramic Capacitors MLCC - 0603 100v .022uF X7R 10% Soft Term
Cap, Aec-Q200, 0.022Uf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R72A223KA01D
0603 (1608Metric) CERAMIC CAPACITOR GCJ 100V 0.022muF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ188R72A223KA01D.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness787.4 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Murata GCJ188R72A223KA01D.

Newark
Datasheet4 pages3 years ago
Geoflip
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet27 pages5 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsAEC-Q200
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago