Murata GCJ188R71H153KA01D

Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance15 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height900 µm
Length1.6002 mm
Thickness787.4 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Murata GCJ188R71H153KA01D.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 0.027
$ 0.012
$ 0.012
Stock
1,126
11,297,383
11,297,383
Authorized Distributors
3
14
14
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
900 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GCJ188R71H153KA01D.

Related Parts

Descriptions

Descriptions of Murata GCJ188R71H153KA01D provided by its distributors.

Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
0603 (1608Metric) CERAMIC CAPACITOR GCJ 50V 0.015muF ±10% X7R
Power‚”rain/Safety for Automotive AEC-Q200 Up to 125‹C Anti-crack while deflecting Reflow soldering

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance15 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height900 µm
Length1.6002 mm
Thickness787.4 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Murata GCJ188R71H153KA01D.

Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago