MCC GBU8K-BP

Diode Rectifier Bridge Single 800V 8A 4-Pin Case GBU Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Capacitance60 pF
Current Rating8 A
Forward Current8 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)200 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current8 A
Peak Non-Repetitive Surge Current200 A
Peak Reverse Current5 µA
Schedule B8541100080
Voltage Rating (DC)800 V
Dimensions
Height18.8 mm
Length22.3 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for MCC GBU8K-BP.

TME
Datasheet3 pages5 years ago
Future Electronics
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Arrow Electronics
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+2.49%

Alternate Parts

Price @ 1000
$ 0.313
$ 0.711
$ 0.693
$ 0.847
$ 0.364
$ 0.246
Stock
66,444
330,978
330,629
220,062
880,816
121,226
Authorized Distributors
6
10
13
14
9
4
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
-
Case/Package
-
SIP
-
SIP
-
SIL
Forward Voltage
1 V
1 V
1 V
1 V
1 V
-
Reverse Voltage (DC)
-
560 V
-
-
560 V
-
Forward Current
8 A
8 A
8 A
8 A
8 A
-
Max Reverse Leakage Current
5 µA
-
5 µA
5 µA
-
-
Reverse Recovery Time
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for MCC GBU8K-BP.

Related Parts

Descriptions

Descriptions of MCC GBU8K-BP provided by its distributors.

Diode Rectifier Bridge Single 800V 8A 4-Pin Case GBU Bulk
8A 800V GLASS PASSIVATED BRIDGE RECTIFIER, GBU, BULK(TUBE)
GBU8K Series 800 V 8 A Single Phase Glass Passivated Bridge Rectifier - GBU-4
Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon
Product Description Demo for Development.
French Electronic Distributor since 1988
BRIDGE RECT 1PHASE 800V 8A GBU

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Capacitance60 pF
Current Rating8 A
Forward Current8 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)200 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current8 A
Peak Non-Repetitive Surge Current200 A
Peak Reverse Current5 µA
Schedule B8541100080
Voltage Rating (DC)800 V
Dimensions
Height18.8 mm
Length22.3 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for MCC GBU8K-BP.

TME
Datasheet3 pages5 years ago
Future Electronics
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Arrow Electronics
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant