onsemi GBU8B

Diode Rectifier Bridge Single 100V 8A 4-Pin Case GBU Rail
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Weight5.4 g
Technical
Current Rating8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)200 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current50 µA
Max Surge Current200 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current8 A
Peak Non-Repetitive Surge Current200 A
Peak Reverse Current50 µA
Power Dissipation16 W
Schedule B8541100080
Voltage Rating (DC)100 V
Dimensions
Height18.8 mm
Length22.3 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi GBU8B.

onsemi
Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet3 pages19 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
TME
Datasheet5 pages2 years ago
_legacy Avnet
Datasheet3 pages12 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-34.40%

Alternate Parts

Price @ 1000
$ 0.736
$ 0.585
$ 0.585
Stock
117,319
71,518
71,518
Authorized Distributors
10
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
70 V
70 V
Average Rectified Current
-
8 A
8 A
Max Reverse Leakage Current
50 µA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi GBU8B.

Related Parts

Descriptions

Descriptions of onsemi GBU8B provided by its distributors.

Diode Rectifier Bridge Single 100V 8A 4-Pin Case GBU Rail
Br Gbu4L Gppn 8A 100V Rohs Compliant: Yes
200A 1V@8A 6A 100V GBU-4 Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 100V 8A GBU
BRIDGE RECTIFIER, 8A, 100V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):8A; Forward Voltage VF Max:1V; Power Dissipation Pd:16W; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBU; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Body Height Max:18.8mm; Current Temperature:100°C; Diode Type:Bridge Rectifier, Single Phase; External Depth:3.6mm; External Length / Height:18.8mm; External Width:22.3mm; Forward Surge Current Ifsm Max:200A; Lead Spacing:5.3mm; Output Current Max:8A; Package / Case:GBU; RMS Input Voltage:70V; Terminal Type:Wire lead; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU8B.

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Weight5.4 g
Technical
Current Rating8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)200 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current50 µA
Max Surge Current200 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current8 A
Peak Non-Repetitive Surge Current200 A
Peak Reverse Current50 µA
Power Dissipation16 W
Schedule B8541100080
Voltage Rating (DC)100 V
Dimensions
Height18.8 mm
Length22.3 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi GBU8B.

onsemi
Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet3 pages19 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
TME
Datasheet5 pages2 years ago
_legacy Avnet
Datasheet3 pages12 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago