MCC GBU6B-BP

Diode Rectifier Bridge Single 100V 6A 4-Pin Case GBU Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Capacitance50 pF
Current Rating6 A
Forward Current6 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)175 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Surge Current175 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current6 A
Peak Non-Repetitive Surge Current175 A
Peak Reverse Current5 µA
Voltage Rating (DC)100 V
Dimensions
Height18.8 mm
Length22.3 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for MCC GBU6B-BP.

Future Electronics
Datasheet3 pages16 years ago
Upverter
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+149%

Alternate Parts

Price @ 1000
$ 0.379
$ 0.593
$ 0.55
$ 1.001
$ 0.242
Stock
12,358
78,791
106,237
13,258
103,445
Authorized Distributors
2
11
8
5
2
Mount
Through Hole
Through Hole
Through Hole
Through Hole
-
Case/Package
-
SIP
-
SIP
SIL
Forward Voltage
1 V
1 V
1 V
1 V
-
Reverse Voltage (DC)
-
-
70 V
-
-
Forward Current
6 A
6 A
6 A
6 A
-
Max Reverse Leakage Current
5 µA
5 µA
-
5 µA
-
Reverse Recovery Time
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for MCC GBU6B-BP.

Related Parts

Descriptions

Descriptions of MCC GBU6B-BP provided by its distributors.

Diode Rectifier Bridge Single 100V 6A 4-Pin Case GBU Bulk
6A 100V GLASS PASSIVATED BRIDGE RECTIFIER, GBU, BULK(TUBE)
BRIDGE RECT 1PHASE 100V 6A GBU

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Capacitance50 pF
Current Rating6 A
Forward Current6 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)175 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Surge Current175 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current6 A
Peak Non-Repetitive Surge Current175 A
Peak Reverse Current5 µA
Voltage Rating (DC)100 V
Dimensions
Height18.8 mm
Length22.3 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for MCC GBU6B-BP.

Future Electronics
Datasheet3 pages16 years ago
Upverter
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant