Comchip GBPC3506W-G

Diode Rectifier Bridge Single 600V 35A 4-Pin Case GBPC-W Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Forward Current35 A
Max Forward Surge Current (Ifsm)400 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current10 µA
Max Surge Current400 A
Min Operating Temperature-55 °C
Peak Reverse Current10 µA
Reverse Voltage600 V
Schedule B8541406050
Dimensions
Height8.5 mm

Documents

Download datasheets and manufacturer documentation for Comchip GBPC3506W-G.

Upverter
Datasheet3 pages5 years ago
Factory Futures
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-54.89%

Engineering Resources

View Evaluation kits and Reference designs for Comchip GBPC3506W-G.

Related Parts

Descriptions

Descriptions of Comchip GBPC3506W-G provided by its distributors.

Diode Rectifier Bridge Single 600V 35A 4-Pin Case GBPC-W Tray
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon
Product Description Demo for Development.
BRIDGE RECT 1P 600V 35A GBPC-W
RECT BRIDGE GPP 600V 35A GBPCW

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
MountThrough Hole
Technical
Forward Current35 A
Max Forward Surge Current (Ifsm)400 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current10 µA
Max Surge Current400 A
Min Operating Temperature-55 °C
Peak Reverse Current10 µA
Reverse Voltage600 V
Schedule B8541406050
Dimensions
Height8.5 mm

Documents

Download datasheets and manufacturer documentation for Comchip GBPC3506W-G.

Upverter
Datasheet3 pages5 years ago
Factory Futures
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant