GeneSiC Semiconductor GBL06

600V 4A GBL Single Phase Bridge Rectifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Forward Current4 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current5 µA
Max Surge Current150 A
Min Operating Temperature-55 °C
Peak Reverse Current5 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GBL06.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-24.19%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GBL06.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor GBL06 provided by its distributors.

600V 4A GBL Single Phase Bridge Rectifier
Bridge Rectifiers 600V 4A Bridge Rectifier
Product Description Demo for Development.
BRIDGE RECT 1PHASE 600V 4A GBL
Bridge Rectifier, Single Phase, 4A, 600V, Gbl-4; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:600V; Average Forward Current:4A; Bridge Rectifier Case Style:Sip; No. Of Pins:4Pins; Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor GBL06

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Forward Current4 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current5 µA
Max Surge Current150 A
Min Operating Temperature-55 °C
Peak Reverse Current5 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GBL06.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant