GeneSiC Semiconductor GAP3SLT33-220FP

3300V 0.3A TO-220-FP SiC Schottky MPS™
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole, Surface Mount
Number of Pins2
Technical
Average Rectified Current300 mA
Capacitance42 pF
Current Rating300 mA
Forward Current300 mA
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)3.3 kV
Max Reverse Voltage (DC)3.3 kV
Min Operating Temperature-55 °C
Natural Thermal Resistance1.42 °C/W
Peak Reverse Current1 µA
Reverse Recovery Time0 s

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GAP3SLT33-220FP.

Electro Sonic
Datasheet6 pages3 years ago
Upverter
Datasheet0 pages0 years ago
GeneSiC Semiconductor
Datasheet6 pages5 years ago
Newark
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GAP3SLT33-220FP.

Descriptions

Descriptions of GeneSiC Semiconductor GAP3SLT33-220FP provided by its distributors.

3300V 0.3A TO-220-FP SiC Schottky MPS™
DIODE SCHOTTKY 3.3KV 300MA TO220
Diode, Schottky, 300Ma, To-220Fp-2; Product Range:-; Diode Configuration:Single; Repetitive Peak Reverse Voltage:3.3Kv; Average Forward Current:300Ma; Total Capacitive Charge:20Nc; Diode Case Style:To-220Fp; No. Of Pins:2 Pin Rohs Compliant: Yes |Genesic Semiconductor GAP3SLT33-220FP

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole, Surface Mount
Number of Pins2
Technical
Average Rectified Current300 mA
Capacitance42 pF
Current Rating300 mA
Forward Current300 mA
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)3.3 kV
Max Reverse Voltage (DC)3.3 kV
Min Operating Temperature-55 °C
Natural Thermal Resistance1.42 °C/W
Peak Reverse Current1 µA
Reverse Recovery Time0 s

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GAP3SLT33-220FP.

Electro Sonic
Datasheet6 pages3 years ago
Upverter
Datasheet0 pages0 years ago
GeneSiC Semiconductor
Datasheet6 pages5 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant