See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
GAA8038-115BB 363 ··
USD
10.00 10.00 10.00 10.00 10.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
GAA8038-115BB Contact ··
XS Micro
GAA8038-115BB Contact ··

Technical Specifications

Flammability Rating UL 94 V-0
Housing Material Aluminum
RoHS Compliant
Power Rating 14 W
Lead-Free Status Lead Free
Supply Voltage (DC) 115 V
Size-Height 80 mm
Mounting Type Flange
Current Rating 200 mA
Weight 340 g
Size-Width 80 mm

Documents

Onlinecomponents.com
Datasheet 1 page 11 years ago

Images

Alternate Names

COMAIR GAA8038-115BB
ROTRON GAA8038-115BB
COMA GAA8038-115BB
COMAIR ROTRON INC GAA8038-115BB
EG&G ROTRON GAA8038-115BB
COMAIR ROTRO GAA8038-115BB
Rotron(654DH) GAA8038-115BB
Rotron Fan GAA8038-115BB
ROTRON EG&G GAA8038-115BB
COMIAR ROTRON GAA8038-115BB

Search for other parts like GAA8038 »