Omron G9EC-1-B DC24

Relay;E-Mech;High Voltage;SPST-NO;Cur-Rtg 200A;Ctrl-V 24DC;Vol-Rtg 400V;Screw

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
Z1619-ND 96 Buy Now »
USD
230.24 214.89 204.15 204.15 204.15
Arrow
G9EC1BDC24 44 Buy Now »
USD
225.18 212.74 197.59 197.59 197.59
Avnet
G9EC-1-B DC24 0 ··
USD
243.64 238.34 214.68 214.68 214.68
Newark
35K4546 18 Buy Now »
USD
234.85 213.36 201.08 201.08 201.08
Onlinecomponents.com
G9EC1BDC24 119 Buy Now »
USD
232.54 217.04 206.19 206.19 206.19
Master Electronics
G9EC1BDC24 95 ··
USD
232.54 217.04 206.19 206.19 206.19
TTI
G9EC-1-B-DC24 10 Buy Now »
USD
260.16 260.16 260.16 260.16 260.16
Mouser
653-G9EC-1-B-DC24 9 Buy Now »
USD
214.90 214.90 209.84 209.84 209.84
Sager Electronics
G9EC-1-B DC24 0 ··
USD
213.19 198.06 191.87 191.87 191.87
Allied Electronics
70175351 0 ··
USD
313.12 313.12 313.12 313.12 313.12
Power and Signal Group
G9EC1BDC24 0 ··
Heilind Electronics
OMRG9EC-1-B-DC24 0 ··
element14 APAC
1387319 0 ··
CNY
1780.25 1780.25 1725.67 1725.67 1725.67
Electro Sonic
G9EC1BDC24 119 Buy Now »
USD
246.49 230.06 218.56 218.56 218.56
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-G9EC-1-B DC24 100 Buy Now »
USD
294.64 282.81 260.19 260.19 260.19
Abacus Technologies
G9EC-1-B DC24 98 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
G9EC-1-B DC24 Contact ··
XS Micro
G9EC-1-B DC24 Contact ··
TransparentC
G9EC-1-B DC24 Contact ··

Descriptions

Power Relay 24VDC 200A SPST-NO (( 98mm 44mm 86.7mm))
Sager Electronics
Relay;E-Mech;High Voltage;SPST-NO;Cur-Rtg 200A;Ctrl-V 24DC;Vol-Rtg 400V;Screw
Allied Electronics
RELAY GEN PURPOSE SPST 200A 24V
Digi-Key
Electromechanical Relay SPST-NO 200A 24VDC 51.2Ohm
Avnet
DC Power Relay
Master Electronics
Power Relay; Series:G9EC-1; Relay Type:High Voltage; Coil Voltage VDC Nom:24V; Coil Resistance:51.2ohm; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:Panel; Carry Current:200A; Coil Power VDC:11W; Relay Terminals:Screw ;RoHS Compliant: Yes
Newark
DC Power Relay
Power and Signal Group
POWER RELAY, SPST-NO, 24VDC, 200A, PANEL Relay Type:High Voltage; Coil Voltage VDC Nom:24V; Contact Current Max:200A; Contact Voltage DC Nom:400V; Coil Resistance:51.2ohm; Contacts:SPST-NO; Coil Type:DC; Coil Current:469mA
TodayComponents
RELAY GEN PURPOSE SPST 200A 24V
Heilind Electronics
DC Power Relay
Relay Specialties
DC Power Relay
Onlinecomponents.com

Technical Specifications

Size-Height 67.056 mm
Power Rating 11 W
Coil Voltage 24 V 24 V (max)
Lead-Free Status Lead Free
Power Consumption 11 W
Contact Current Rating 469 mA
Contacts Type SPST-NO
Size-Length 72.898 mm
Coil Current 469 mA
Mounting Type Chassis
Packaging Bulk
Carry Current 200 A
Operating Voltage 400 V
Coil Resistance 51.2 Ω
Size-Width 36.068 mm
Coil Power (DC) 11 W
RoHS Compliant

Documents

element14
Datasheet 10 pages 14 years ago
Allied Electronics
Datasheet 3 pages 8 years ago
Datasheet 2 pages 13 years ago
Newark
Datasheet 5 pages 14 years ago
Datasheet 5 pages 14 years ago
Mouser
Datasheet 24 pages 11 years ago
Relay Specialties
Datasheet 10 pages 9 years ago
Electro Sonic
Datasheet 24 pages 6 years ago
Digi-Key
Datasheet 10 pages 11 years ago
Onlinecomponents.com
Datasheet 24 pages 6 years ago

Images

Alternate Names

OMRON ELECTRONICS G9EC-1-B DC24
OMR G9EC-1-B DC24
OMRON ELECTRONIC COMPONENTS G9EC-1-B DC24
OMROM G9EC-1-B DC24
OMRO G9EC-1-B DC24
OMRON STI G9EC-1-B DC24
OMRN G9EC-1-B DC24
OMRON INDUSTRIAL AUTOMATION G9EC-1-B DC24
OMRON-IA G9EC-1-B DC24
OMRON INDUSTRIAL G9EC-1-B DC24
OMRON CORP G9EC-1-B DC24
OMRON ELECTRONICS INC-EMC DIV G9EC-1-B DC24
OMRON ELECTRONICS INC G9EC-1-B DC24
OMRON AUTOMATION AND SAFETY G9EC-1-B DC24
Omron Electronics LLC G9EC-1-B DC24
Omron Electronics Inc-IA Div G9EC-1-B DC24
Omron Automation G9EC-1-B DC24
Omron Electronics Inc-ECB Div G9EC-1-B DC24
OMRON CORPORATION G9EC-1-B DC24
OMRON ELECTRIC G9EC-1-B DC24
OMRON GMBH G9EC-1-B DC24
OMRONELEC G9EC-1-B DC24
OMRON ELECTRONI G9EC-1-B DC24
OMRON ELE G9EC-1-B DC24
OMRON SAFETY G9EC-1-B DC24

Search for other parts like G9 »