Omron G9EC-1-B DC12

Relay;E-Mech;High Voltage;SPST-NO;Cur-Rtg 200A;Ctrl-V 12DC;Vol-Rtg 400V;Screw

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
Z1618-ND 58 Buy Now »
USD
230.24 214.89 204.15 204.15 204.15
Arrow
G9EC-1-B DC12 36 Buy Now »
USD
230.25 210.08 200.06 200.06 200.06
Avnet
G9EC-1-B DC12 0 ··
USD
243.64 238.34 214.68 214.68 214.68
Verical
G9EC-1-B DC12 9 Buy Now »
USD
321.70 298.88 298.88 298.88 298.88
Sager Electronics
G9EC1BDC12 100 Buy Now »
USD
213.19 198.06 191.87 191.87 191.87
Mouser
653-G9EC-1-B-DC12 3 Buy Now »
USD
262.07 209.52 204.15 204.15 204.15
Newark
36K3253 0 ··
USD
234.85 213.36 201.08 201.08 201.08
Onlinecomponents.com
G9EC1BDC12 9 Buy Now »
USD
234.84 219.19 208.23 208.23 208.23
Master Electronics
G9EC1BDC12 7 ··
USD
234.84 219.19 208.23 208.23 208.23
Allied Electronics
70175350 0 ··
USD
284.65 284.65 284.65 284.65 284.65
Heilind Electronics
OMRG9EC-1-B DC12 0 ··
Power and Signal Group
G9EC1BDC12 0 ··
Electro Sonic
G9EC1BDC12 9 Buy Now »
USD
248.93 232.34 220.72 220.72 220.72
RS Components
8073914 1 Buy Now »
GBP
244.35 232.14 188.55 188.55 188.55
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-G9EC-1-B DC12 100 Buy Now »
USD
294.64 77.87 77.78 77.78 77.78
Abacus Technologies
G9EC1BDC12 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
G9EC-1-B DC12 Contact ··
TransparentC
G9EC-1-B DC12 Contact ··

Descriptions

Power Relay 12VDC 200A SPST-NO (( 98mm 44mm 86.7mm))
Verical
Electromechanical Relay SPST-NO 200A 12VDC 12.8Ohm
Avnet
DC Power Relay
Master Electronics
RELAY GEN PURPOSE SPST 200A 12V
Digi-Key
RELAY GEN PURPOSE SPST 200A 12V
Heilind Electronics
Relay;E-Mech;High Voltage;SPST-NO;Cur-Rtg 200A;Ctrl-V 12DC;Vol-Rtg 400V;Screw
Allied Electronics
Relay SPST-NO;Cur-Rtg 200A;Ctrl-V 12DC
RS Components
Power Relay Relay Type:High Voltage; Coil Voltage VDC Nom:12V; Contact Current Max:200A; Contact Voltage DC Nom:400V; Coil Resistance:12.8ohm; Contacts:SPST-NO; Coil Type:DC; Coil Current:938mA;
TodayComponents
DC Power Relay
Relay Specialties
DC Power Relay
Power and Signal Group
DC Power Relay
Onlinecomponents.com
Power Relay 12VDC 200A SPST-NO (( 98mm 44mm 86.7mm))
Sager Electronics
Power Relay; Series:G9EC-1; Relay Type:High Voltage; Coil Voltage VDC Nom:12V; Coil Resistance:12.8ohm; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:Panel; Carry Current:200A; Coil Power VDC:11W; Relay Terminals:Screw ;RoHS Compliant: Yes
Newark

Technical Specifications

Power Rating 11 W
RoHS Compliant
Coil Resistance 12.8 Ω
Lead-Free Status Lead Free
Packaging Bulk
Contact Current Rating 938 mA
Mounting Type Chassis
Operating Voltage 400 V
Coil Current 938 mA
Coil Power (DC) 11 W
Size-Height 67.056 mm
Coil Voltage 12 V 12 V (max)
Size-Width 36.068 mm
Contacts Type SPST-NO
Size-Length 72.898 mm
Carry Current 200 A
Power Consumption 11 W

Documents

element14
Datasheet 10 pages 14 years ago
Allied Electronics
Datasheet 3 pages 8 years ago
Datasheet 2 pages 13 years ago
Newark
Datasheet 6 pages 4 years ago
Datasheet 5 pages 14 years ago
Mouser
Datasheet 24 pages 11 years ago
Relay Specialties
Datasheet 10 pages 9 years ago
Electro Sonic
Datasheet 24 pages 6 years ago
Onlinecomponents.com
Datasheet 24 pages 6 years ago

Images

Alternate Names

OMRON ELECTRONICS G9EC-1-B DC12
OMR G9EC-1-B DC12
OMRON ELECTRONIC COMPONENTS G9EC-1-B DC12
OMROM G9EC-1-B DC12
OMRO G9EC-1-B DC12
OMRON STI G9EC-1-B DC12
OMRN G9EC-1-B DC12
OMRON INDUSTRIAL AUTOMATION G9EC-1-B DC12
OMRON-IA G9EC-1-B DC12
OMRON INDUSTRIAL G9EC-1-B DC12
OMRON CORP G9EC-1-B DC12
OMRON ELECTRONICS INC-EMC DIV G9EC-1-B DC12
OMRON ELECTRONICS INC G9EC-1-B DC12
OMRON AUTOMATION AND SAFETY G9EC-1-B DC12
Omron Electronics LLC G9EC-1-B DC12
Omron Electronics Inc-IA Div G9EC-1-B DC12
Omron Automation G9EC-1-B DC12
Omron Electronics Inc-ECB Div G9EC-1-B DC12
OMRON CORPORATION G9EC-1-B DC12
OMRON ELECTRIC G9EC-1-B DC12
OMRON GMBH G9EC-1-B DC12
OMRONELEC G9EC-1-B DC12
OMRON ELECTRONI G9EC-1-B DC12
OMRON ELE G9EC-1-B DC12
OMRON SAFETY G9EC-1-B DC12

Search for other parts like G9 »