Omron G9EA1B48DC

General Purpose Relay, G9EA Series, Power, Non Latching, SPST-NO, 48 VDC, 60 A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
G9EA1B48DC 0 ··
USD
132.89 130.00 117.10 117.10 117.10
Newark
24M2541 9 Buy Now »
USD
189.90 175.89 149.43 149.43 149.43
Chip One Stop Global
C1S541200881012 1 Buy Now »
JPY
15600.00 15600.00 15600.00 15600.00 15600.00
Farnell
1257576 9 Buy Now »
GBP
98.58 82.09 75.90 75.90 75.90
element14 APAC
1257576 9 Buy Now »
SGD
176.56 147.03 138.94 138.94 138.94
RS Components
6840306 36 Buy Now »
GBP
83.91 69.88 63.88 63.88 63.88
Avnet Europe
G9EA1B48DC 0 ··
EUR
102.98 94.40 80.92 80.92 80.92
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
G9EA1B48DC 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
G9EA1B48DC Contact ··

Descriptions

Relay SPST-NO screw terminal 100A 48Vdc
RS Components
RELAY, SPNO, 60A, 48VDC; Series:G9EA; Relay Type:Power; Voltage, Coil DC Nom:48V; Resistance, Coil:469.3ohm; No. of Poles:1; Contact Configuration:SPST; Voltage, Contact DC Max:400V; Max Contact Current DC:100A; Mounting Type:Panel; External Length / Height:67.2mm; Width, External:73mm; External Depth:36mm; Coil Current:102mA; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Coil Operating Lower Percent Limit:8%; Coil Operating Upper Percent Limit:75%; Current, Switching DC Max:60A; DC Coil Power:5W; No. of Electrical Operations:1000; No. of Mechanical Operations:200000; Resistance, Contact:30mohm; Resistance, Insulation:1000Mohm; Terminal Type:M3.5 screw terminals; Time, Operating:50ms; Time, Release:30ms; Voltage, Dielectric Coil to Contact:2500V ac; Voltage, Dielectric Contact to Contact:2500V ac; Weight:310g
Farnell
General Purpose Relay, G9EA Series, Power, Non Latching, SPST-NO, 48 VDC, 60 A
Newark
RELAY, SPNO, 60A, 48VDC
element14 APAC
Electromechanical Relay SPST-NO 100A 48VDC 469.3Ohm Flange Mount
Avnet

Technical Specifications

Contact Resistance 30 mΩ
Mounting Type Panel
Weight 310 g
Coil Voltage 48 V
Coil Current 102 mA
Coil Power (DC) 5 W
Insulation Resistance 1 GΩ
RoHS Compliant
REACH SVHC Compliance No SVHC
Contacts Type SPST-NO

Documents

Omron
Datasheet 10 pages 14 years ago

Images

Alternate Names

OMRON ELECTRONICS G9EA1B48DC
OMR G9EA1B48DC
OMRON ELECTRONIC COMPONENTS G9EA1B48DC
OMROM G9EA1B48DC
OMRO G9EA1B48DC
OMRON STI G9EA1B48DC
OMRN G9EA1B48DC
OMRON INDUSTRIAL AUTOMATION G9EA1B48DC
OMRON-IA G9EA1B48DC
OMRON INDUSTRIAL G9EA1B48DC
OMRON CORP G9EA1B48DC
OMRON ELECTRONICS INC-EMC DIV G9EA1B48DC
OMRON ELECTRONICS INC G9EA1B48DC
OMRON AUTOMATION AND SAFETY G9EA1B48DC
Omron Electronics LLC G9EA1B48DC
Omron Electronics Inc-IA Div G9EA1B48DC
OMRON CORPORATION G9EA1B48DC
Omron Automation G9EA1B48DC
Omron Electronics Inc-ECB Div G9EA1B48DC
OMRON ELECTRIC G9EA1B48DC
OMRON GMBH G9EA1B48DC
OMRONELEC G9EA1B48DC
OMRON ELECTRONI G9EA1B48DC
OMRON ELE G9EA1B48DC
OMRON SAFETY G9EA1B48DC

Search for other parts like G9 »