Omron G9EA-1-B-CA-DC12

Electromechanical Relay SPST-NO 30A 12VDC 28.8Ohm Flange Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
G9EA-1-B-CA-DC12 0 ··
USD
143.97 140.84 126.85 126.85 126.85
Chip One Stop Japan
C1S541200200943 2 Buy Now »
JPY
15500.00 15500.00 15500.00 15500.00 15500.00
Mouser
653-G9EA-1-B-CA-DC12 0 ··
USD
154.19 154.19 126.98 126.98 126.98
Onlinecomponents.com
G9EA1BCADC12 10 Buy Now »
USD
155.73 146.57 123.67 123.67 123.67
Master Electronics
G9EA1BCADC12 8 ··
USD
155.73 146.57 123.67 123.67 123.67
Chip One Stop Global
C1S541200200943 1 Buy Now »
JPY
22200.00 22200.00 22200.00 22200.00 22200.00
Electro Sonic
G9EA1BCADC12 10 Buy Now »
USD
165.07 155.36 131.09 131.09 131.09
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-G9EA-1-B-CA-DC12 100 Buy Now »
USD
174.72 169.03 146.90 146.90 146.90
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
G9EA-1-B-CA-DC12 Contact ··

Descriptions

Electromechanical Relay SPST-NO 30A 12VDC 28.8Ohm Flange Mount
Chip One Stop Japan
Electromechanical Relay SPST-NO 30A 12VDC 28.8Ohm Flange Mount
Chip One Stop Global
Electromechanical Relay SPST-NO 30A 12VDC 28.8Ohm Flange Mount
Avnet
DC Power Relay
Master Electronics
DC Power Relay
Onlinecomponents.com
DC POWER RELAY
TodayComponents

Technical Specifications

Size-Height 67.056 mm
Lead-Free Status Lead Free
Contact Current Rating 417 mA
Size-Length 72.898 mm
Mounting Type Chassis
Operating Voltage 400 V
RoHS Compliant
Coil Resistance 28.8 Ω
Power Rating 11 W
Coil Voltage 12 V 12 V (max)
Size-Width 36.068 mm
Contacts Type SPST-NO
Packaging Bulk
Carry Current 100 A
Coil Current 417 mA
Coil Power (DC) 5 W
Power Consumption 5 W

Documents

Omron
Datasheet 10 pages 14 years ago
Mouser
Datasheet 24 pages 11 years ago
Allied Electronics
Datasheet 2 pages 13 years ago
Datasheet 3 pages 9 years ago
Onlinecomponents.com
Datasheet 10 pages 14 years ago
Datasheet 10 pages 14 years ago

Images

Alternate Names

OMRON ELECTRONICS G9EA-1-B-CA-DC12
OMR G9EA-1-B-CA-DC12
OMRON ELECTRONIC COMPONENTS G9EA-1-B-CA-DC12
OMROM G9EA-1-B-CA-DC12
OMRO G9EA-1-B-CA-DC12
OMRON STI G9EA-1-B-CA-DC12
OMRN G9EA-1-B-CA-DC12
OMRON INDUSTRIAL AUTOMATION G9EA-1-B-CA-DC12
OMRON-IA G9EA-1-B-CA-DC12
OMRON INDUSTRIAL G9EA-1-B-CA-DC12
OMRON CORP G9EA-1-B-CA-DC12
OMRON ELECTRONICS INC-EMC DIV G9EA-1-B-CA-DC12
OMRON ELECTRONICS INC G9EA-1-B-CA-DC12
OMRON AUTOMATION AND SAFETY G9EA-1-B-CA-DC12
Omron Electronics LLC G9EA-1-B-CA-DC12
Omron Electronics Inc-IA Div G9EA-1-B-CA-DC12
OMRON CORPORATION G9EA-1-B-CA-DC12
Omron Automation G9EA-1-B-CA-DC12
Omron Electronics Inc-ECB Div G9EA-1-B-CA-DC12
OMRON ELECTRIC G9EA-1-B-CA-DC12
OMRON GMBH G9EA-1-B-CA-DC12
OMRONELEC G9EA-1-B-CA-DC12
OMRON ELECTRONI G9EA-1-B-CA-DC12
OMRON ELE G9EA-1-B-CA-DC12
OMRON SAFETY G9EA-1-B-CA-DC12

Search for other parts like G9 »