Orion G92P

Filter Kit, Aluminum/Stainless, 92(Overall Length.), 82.5(Mesh Length) | Orion Fans G92P
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
ColorBlack
MaterialPBT, Plastic
Dimensions
Height92 mm
Length92.2 mm
Width92 mm

Documents

Download datasheets and manufacturer documentation for Orion G92P.

Future Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page11 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+12.43%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion G92P.

Descriptions

Descriptions of Orion G92P provided by its distributors.

Filter Kit, Aluminum/Stainless, 92(Overall Length.), 82.5(Mesh Length) | Orion Fans G92P
Orion Fans G92P ABS Plac Guard, 6.4mm Thick, For 92mm Fans
Fan guard; plastic; fan size: 92mm; for OD9220, OD9225, OA92AP, OA92AP-DUALV, OA938AP, OA938AP-DUALV, OA938AP-METAL
92mm Plastic Guard Plastic Black
Fan Finger Guard, 92Mm, Abs; Fan Guard Type:Plastic; For Use With:92Mm Axial Fans; Fixing Centers:82.5Mm; Color/Finish:-; Product Range:G92 Series; Fan Frame Size:92Mm; Guard Material:Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Orion Fans G92P

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • G92P.

Technical Specifications

Physical
Body MaterialAluminium
ColorBlack
MaterialPBT, Plastic
Dimensions
Height92 mm
Length92.2 mm
Width92 mm

Documents

Download datasheets and manufacturer documentation for Orion G92P.

Future Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page11 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant