Orion G92-16B

Fan Cords & Accessories Wire Fan Guard Black for Fan Size 92mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
MaterialSteel
Technical
PackagingBox
Dimensions
Length90 mm
Width89.4 mm

Documents

Download datasheets and manufacturer documentation for Orion G92-16B.

Future Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet2 pages18 years ago
Master Electronics
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page13 years ago

Inventory History

3 month trend:
-3.13%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion G92-16B.

Descriptions

Descriptions of Orion G92-16B provided by its distributors.

Fan Cords & Accessories Wire Fan Guard Black for Fan Size 92mm
Fan Accessory, Guard for 92mm Fan, Black | Orion Fans G92-16B
92 mm Steel Wire Fan Finger Guard With Black Finish
Thrml Mgmt Access Fan Guard 92mm Black Steel
Fan guard; steel wire; fan size: 92mm; for OD9220, OD9225, OA92AP, OA92AP-DUALV, OA938AP, OA938AP-DUALV, OA938AP-METAL
Fan Accessories WIRE GUARD 92mm BLK
92mm Steel Wire Guard Anodized Steel Black
Fan Finger Guard, Steel, 90Mm; Fan Guard Type:Steel - Wire Form; For Use With:92Mm Axial Fans; Fixing Centers:82.5Mm; Color/Finish:Bright Nickel Chrome; Product Range:G92 Series; Fan Frame Size:90Mm; Guard Material:Steel Rohs Compliant: Yes |Orion Fans G92-16B

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • G92-16B.

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
MaterialSteel
Technical
PackagingBox
Dimensions
Length90 mm
Width89.4 mm

Documents

Download datasheets and manufacturer documentation for Orion G92-16B.

Future Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet2 pages18 years ago
Master Electronics
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant