Try the Octopart BOM Tool! Ad
octopart.com

Omron G8VL-1A4T-R-L-DC12

Electromechanical Relay 12VDC 150Ohm 1A SPST-NO (( 16.2mm 15mm 23.7mm)) THT Miniaturized Micro Relay Automotive


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
36M7889 0 ··
Sager Electronics
G8VL1A4TRLDC12 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
G8VL-1A4T-R-L-DC12 Contact ··

Descriptions

Automotive Relay; Coil Voltage VDC Nom:12V; No. of Poles:1; Contacts:SPST-NO; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Coil Voltage DC Max:12V ;RoHS Compliant: No
Newark
Automotive Relay; Coil Voltage: 12 VDC; Contact Configuration: 1C SPDT; Current : 10 Amps; Mounting : Plug-in; Operating Function: Single Side Stable
Relay Specialties
Electromechanical Relay 12VDC 150Ohm 1A SPST-NO (( 16.2mm 15mm 23.7mm)) THT Miniaturized Micro Relay Automotive
Sager Electronics

Technical Specifications

Mounting Type PCB
RoHS Non-Compliant
Coil Voltage 12 V
Contacts Type SPST-NO

Documents

Relay Specialties
Datasheet 3 pages 5 years ago
element14
Datasheet 3 pages 13 years ago

Alternate Names

OMRON ELECTRONICS G8VL-1A4T-R-L-DC12
OMRON ELECTRONIC COMPONENTS G8VL-1A4T-R-L-DC12
OMR G8VL-1A4T-R-L-DC12
OMROM G8VL-1A4T-R-L-DC12
OMRO G8VL-1A4T-R-L-DC12
OMRON STI G8VL-1A4T-R-L-DC12
OMRN G8VL-1A4T-R-L-DC12
OMRON INDUSTRIAL AUTOMATION G8VL-1A4T-R-L-DC12
OMRON-IA G8VL-1A4T-R-L-DC12
OMRON INDUSTRIAL G8VL-1A4T-R-L-DC12
OMRON CORP G8VL-1A4T-R-L-DC12
OMRON ELECTRONICS INC-EMC DIV G8VL-1A4T-R-L-DC12
OMRON ELECTRONICS INC G8VL-1A4T-R-L-DC12
OMRON AUTOMATION AND SAFETY G8VL-1A4T-R-L-DC12
Omron Electronics LLC G8VL-1A4T-R-L-DC12
Omron Electronics Inc-IA Div G8VL-1A4T-R-L-DC12
OMRON CORPORATION G8VL-1A4T-R-L-DC12
Omron Automation G8VL-1A4T-R-L-DC12
Omron Electronics Inc-ECB Div G8VL-1A4T-R-L-DC12
OMRON ELECTRIC G8VL-1A4T-R-L-DC12
OMRON GMBH G8VL-1A4T-R-L-DC12
OMRONELEC G8VL-1A4T-R-L-DC12
OMRON ELECTRONI G8VL-1A4T-R-L-DC12
OMRON ELE G8VL-1A4T-R-L-DC12
OMRON SAFETY G8VL-1A4T-R-L-DC12

Search for other parts like G8 »