Omron G8P1A4P12DC

Electromechanical Relay 12VDC 155Ohm 20ADC/30AAC SPST-NO (32.1x27.7x20.1)mm THT Power Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
G8P1A4P12DC 8,750 Buy Now »
USD
1.09 1.09
Chip One Stop Japan
C1S541200984054 8,919 Buy Now »
JPY
125.00 115.00
Newark
97K0913 0 ··
Farnell
9950206 0 ··
GBP
2.23 2.23 1.48 1.36 1.27
element14 APAC
9950206 0 ··
SGD
9.20 9.20 8.90 8.90 8.90
Rutronik
REL4356 1 Buy Now »
EUR
1.04 1.04
RS Components
4186158 39 Buy Now »
CNY
24.15 24.15 24.15 24.15 24.15
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
G8P1A4P12DC 1,202 ··
STLAA.com
G8P1A4P12DC 1,319 ··
SIE
G8P-1A4P-12DC 10,512 ··
Abacus Technologies
G8P1A4P12DC 14,679 ··
GreenTree Electronics
G8P1A4P12DC 451 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
G8P1A4P12DC Contact ··
Touchstone Systems
G8P1A4P12DC Contact Send RFQ »
XS Micro
G8P1A4P12DC Contact ··

Descriptions

Electromechanical Relay 12VDC 155Ohm 20ADC/30AAC SPST-NO (32.1x27.7x20.1)mm THT Power Relay
Verical
POWER RELAY 12V 20/30A 1NO THT
Rutronik
RELAY, PCB, SPNO, 12VDC; Series:G8P; Relay Type:Power; Voltage, Coil DC Nom:12V; Resistance, Coil:155ohm; No. of Poles:1; Contact Configuration:SPST; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:28V; Max Contact Current AC:30A; Max Contact Current DC:20A; Mounting Type:PCB; External Length / Height:33.9mm; Width, External:28.2mm; External Depth:21.8mm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Approval Bodies:CSA; Approval Category:UL Recognised; Current, Switch Max:30A; DC Coil Power:900mW; Dielectric Strength, VDC:1.5kV; Time, Operating:15ms; Time, Release:10ms; Weight:31g
Farnell
Relay SPST-NO PCB sealed 30A 12Vdc
RS Components
RELAY, PCB, SPNO, 12VDC; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:30A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Coil Resistance:155ohm; Contact Configuration:SPST; Coil Type:DC; Coil Current:77mA; Nom Operating Power:900mW; Relay Mounting:PCB; External Height:33.9mm; External Width:28.2mm; External Depth:21.8mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA; Approval Category:UL Recognised; Contact Configuration:SPST; Contact Current AC Max:30A; Contact Current DC Max:20A; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; DC Coil Power:900mW; Dielectric Strength VDC:1.5kV; External Length / Height:33.9mm; Mounting Type:PCB; No. of Poles:1; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Operating Time:15ms; Release Time:10ms; Series:G8P; Switch Current Max:30A; Switching Current Max:30A; Weight:31g
element14 APAC
RELAY, PCB, SPNO, 12VDC; Configuration, contact:SPST N/O; Voltage, coil DC nom:12V; Voltage, contact DC max:28V dc; Current, contact AC max:30A; Voltage, contact AC max:250V ac; Current, contact DC max:20A; Resistance, coil:155R; RoHS Compliant: Yes
Newark

Technical Specifications

Contacts Type SPST-NO
Mounting Type PCB
Coil Voltage 12 V
REACH SVHC Compliance No SVHC
Coil Current 77 mA
Coil Power (DC) 900 mW
RoHS Compliant
Weight 31 g
Contact Material Silver

Documents

Farnell
Datasheet 8 pages 14 years ago
Datasheet 6 pages 14 years ago

Images

Alternate Names

OMRON ELECTRONICS G8P1A4P12DC
OMR G8P1A4P12DC
OMRON ELECTRONIC COMPONENTS G8P1A4P12DC
OMROM G8P1A4P12DC
OMRO G8P1A4P12DC
OMRON STI G8P1A4P12DC
OMRN G8P1A4P12DC
OMRON INDUSTRIAL AUTOMATION G8P1A4P12DC
OMRON-IA G8P1A4P12DC
OMRON INDUSTRIAL G8P1A4P12DC
OMRON CORP G8P1A4P12DC
OMRON ELECTRONICS INC-EMC DIV G8P1A4P12DC
OMRON ELECTRONICS INC G8P1A4P12DC
OMRON AUTOMATION AND SAFETY G8P1A4P12DC
Omron Electronics LLC G8P1A4P12DC
Omron Electronics Inc-IA Div G8P1A4P12DC
Omron Automation G8P1A4P12DC
Omron Electronics Inc-ECB Div G8P1A4P12DC
OMRON CORPORATION G8P1A4P12DC
OMRON ELECTRIC G8P1A4P12DC
OMRON GMBH G8P1A4P12DC
OMRONELEC G8P1A4P12DC
OMRON ELECTRONI G8P1A4P12DC
OMRON ELE G8P1A4P12DC
OMRON SAFETY G8P1A4P12DC

Search for other parts like G8 »