Orion G80P

Fan guard; plastic; fan size: 80mm; for OD8015, OD8025, OD8038, OA825AP, OA80AP
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
ColorBlack
MaterialPBT, Plastic, Steel
Technical
Schedule B8414901080
Dimensions
Height80 mm
Length80 mm
Width80 mm

Documents

Download datasheets and manufacturer documentation for Orion G80P.

Future Electronics
Datasheet1 page12 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Electro Sonic
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+213%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion G80P.

Descriptions

Descriptions of Orion G80P provided by its distributors.

Fan guard; plastic; fan size: 80mm; for OD8015, OD8025, OD8038, OA825AP, OA80AP
Fan Guard for 80mm Fan, Plastic, Reinforced ABS, UL94V-O | Orion Fans G80P
Fan Finger Guard, 80Mm, Abs; Fan Guard Type:Plastic; For Use With:80Mm Axial Fans; Fixing Centers:71.4Mm; Color/Finish:-; Product Range:G80 Series; Fan Frame Size:80Mm; Guard Material:Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Orion Fans G80P

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • G80-P
  • G80P.

Technical Specifications

Physical
Body MaterialAluminium
ColorBlack
MaterialPBT, Plastic, Steel
Technical
Schedule B8414901080
Dimensions
Height80 mm
Length80 mm
Width80 mm

Documents

Download datasheets and manufacturer documentation for Orion G80P.

Future Electronics
Datasheet1 page12 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Electro Sonic
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant