Omron G7L-2A-TUB-J-CB-DC24

Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Datasheet

Technical Specifications

Physical
Contact MaterialSilver
MountBrackets, Panel
Number of Pins6
Weight99.999994 g
Technical
Ambient Temperature Range High60 °C
Coil Current79 mA
Coil Power1.9 W
Coil Resistance303 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating25 A
Current Rating25 A
Max Current Rating25 A
Max Operating Temperature60 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts2
Operate Time30 ms
PackagingBulk
Power Consumption1.9 W
Relay TypeGeneral Purpose
Switching Current25 A
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating (AC)250 V
Voltage Rating (DC)24 V
Dimensions
Depth33.5 mm
Height53 mm
Length52.5 mm
Width33.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G7L-2A-TUB-J-CB-DC24.

Omron
Datasheet14 pages21 years ago
Electro Sonic
Datasheet12 pages6 years ago
Datasheet12 pages11 years ago
Datasheet18 pages21 years ago
Datasheet18 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages4 years ago
Datasheet13 pages9 years ago
Datasheet9 pages15 years ago
Datasheet3 pages19 years ago
Datasheet14 pages19 years ago
Master Electronics
Datasheet13 pages5 years ago
Newark
Datasheet13 pages7 years ago
Sager Electronics
Datasheet15 pages17 years ago
element14
Datasheet13 pages19 years ago

Inventory History

3 month trend:
-7.78%

Engineering Resources

View Evaluation kits and Reference designs for Omron G7L-2A-TUB-J-CB-DC24.

Related Parts

Descriptions

Descriptions of Omron G7L-2A-TUB-J-CB-DC24 provided by its distributors.

Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Relay, General Purpose; 79 mA; 24 VDC; 1000 Megohms (Min.) @ 500 VDC; -20 degC
Relay General Purpose Power; 25A; DPST-NO; 24V DC Coil
Power relay, quick-connect terminals, upper bracket (with test button), DPST-NO, 25 A, 24 VDC (UL class B)
POWER RELAY, DPST-NO, 24VDC, 25A BRACKET Relay Type:High Capacity; Coil Voltage VDC Nom:24V; Contact Current Max:25A; Contact Voltage AC Nom:220V; Coil Resistance:303ohm; Contacts:DPST-NO; Coil Type:DC; Coil Current:79mA
OMRON G7L-2A-TUBJ-CB-DC24 Enclosed Power Relay, 25A, 24VDC, DPST. More details: General Purpose Relay, Flange, Top Mount, Contact Form DPST-NO, Pins 6, Base Type Square, Contact Amp Rating 25 R, Contact Amp Rating 25 L, Contact Material Silver-Alloy, Coil Volts 24DC, Coil VA Rating 1.90, Height 1.85 In, Width 1.40 In, Standards UL, CSA, VDE, CE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7L-2A-TUBJ-CB-DC24
  • G7L2ATUBJCBDC24

Technical Specifications

Physical
Contact MaterialSilver
MountBrackets, Panel
Number of Pins6
Weight99.999994 g
Technical
Ambient Temperature Range High60 °C
Coil Current79 mA
Coil Power1.9 W
Coil Resistance303 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating25 A
Current Rating25 A
Max Current Rating25 A
Max Operating Temperature60 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts2
Operate Time30 ms
PackagingBulk
Power Consumption1.9 W
Relay TypeGeneral Purpose
Switching Current25 A
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating (AC)250 V
Voltage Rating (DC)24 V
Dimensions
Depth33.5 mm
Height53 mm
Length52.5 mm
Width33.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G7L-2A-TUB-J-CB-DC24.

Omron
Datasheet14 pages21 years ago
Electro Sonic
Datasheet12 pages6 years ago
Datasheet12 pages11 years ago
Datasheet18 pages21 years ago
Datasheet18 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages4 years ago
Datasheet13 pages9 years ago
Datasheet9 pages15 years ago
Datasheet3 pages19 years ago
Datasheet14 pages19 years ago
Master Electronics
Datasheet13 pages5 years ago
Newark
Datasheet13 pages7 years ago
Sager Electronics
Datasheet15 pages17 years ago
element14
Datasheet13 pages19 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant