Omron G7L-2A-TUB-J-CB-DC12

Electromechanical Relay 12VDC 75Ohm 25A DPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
G7L-2A-TUB-J-CB-DC12 335 Buy Now »
USD
7.56 7.08 6.83 6.74 6.68
Verical
G7L-2A-TUB-J-CB-DC12 335 Buy Now »
USD
7.16 6.83 6.83 6.83
Digi-Key
Z2877-ND 347 Buy Now »
USD
12.59 11.19 9.51 7.69 7.44
Avnet
G7L-2A-TUB-J-CB-DC12 0 ··
USD
8.88 8.69 7.83 7.83 7.83
Newark
36K7474 171 Buy Now »
USD
13.82 12.98 10.35 8.06 8.06
Chip One Stop Japan
C1S541200865388 335 Buy Now »
JPY
1110.00 793.00 704.00 689.00 689.00
Mouser 2
653-G7L-2AJ-DC12 602 Buy Now »
USD
7.77 7.77 7.26 6.95 6.95
653-G7L2ATUBJCBDC12 0 ··
Zoro
G2590865 Yes ··
USD
13.50 13.50 13.50 13.50 13.50
TTI
G7L-2A-TUB-J-CB-DC12 200 Buy Now »
USD
9.99 9.99 9.99 9.99 9.99
ShopCross
G7L2ATUBJCBDC12 Yes ··
USD
11.25 11.25 11.25 11.25 11.25
Onlinecomponents.com
G7L2ATUBJCBDC12 117 Buy Now »
USD
7.85 7.85 7.15 7.01 7.01
Heilind Electronics
OMRG7L-2A-TUB-J-CB-DC12 172 Buy Now »
USD
8.47 8.47 8.47
Master Electronics
G7L2ATUBJCBDC12 102 ··
USD
7.85 7.85 7.15 7.01 7.01
Relay Specialties
G7L-2A-TUB-J-CB-DC12 240 Buy Now »
USD
8.88 8.88 8.23 8.23 8.23
Sager Electronics 2
G7L-2A-TUBJ-CB-DC12 0 ··
USD
7.99 7.66 7.17 7.17 7.17
G7L2ATUBJCBDC12 40 Buy Now »
USD
8.00 8.00 7.44 7.44 7.44
Raptor Supplies
GR0150574 Yes ··
GBP
19.98 15.99 15.99 15.99 15.99
Allied Electronics
70178768 232 Buy Now »
USD
11.41 11.41 11.41 11.41 11.41
Grainger
1YCZ3 Yes ··
USD
21.04 21.04 21.04 21.04 21.04
Power and Signal Group
G7L2ATUBJCBDC12 0 ··
Peerless Electronic Supplies
G7L-2A-TUBJ-CBDC12 Contact Buy Now »
Farnell
9864580 215 Buy Now »
GBP
14.80 13.90 11.09 9.90 9.90
element14 APAC
9864580 182 Buy Now »
SGD
12.57 12.57 11.74 11.24 11.24
Electro Sonic
G7L2ATUBJCBDC12 117 Buy Now »
USD
8.32 8.32 7.58 7.43 7.43
RS Components
8287117 19 Buy Now »
GBP
7.59 7.59 7.59 7.59 7.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
G7L-2A-TUBJ-CB-DC12 2 Buy Now »
USD
14.48 14.48 14.48 14.48 14.48
Interstate Connecting Components
G7L-2A-TUB-J-CB-DC12 172 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
G7L-2A-TUB-J-CB-DC12 Contact Buy Now »
North Star Micro
G7L-2A-TUB-J-CB-DC12 Contact ··
XS Micro
G7L-2A-TUB-J-CB-DC12 Contact ··

Descriptions

DPST-NO,QC,UB,TB 12VDC
Master Electronics
OMRON G7L-2A-TUBJ-CB-DC12 Enclosed Power Relay, 25A, 12VDC, DPST. More details: Enclosed Power Relay, Top Flange Mounting, Electrical Connection 1/4 In. Tab Terminal, 6 Pins, DPST-NO Contact Form, 25A @ 220VAC Contact Amp Rating (Resistive), 25A @ 220VAC Contact Amp Rating (Inductive), 1-1/2 HP @ 120V, 3 HP @ 240V, 12VDC Coil Volts, Contact Material Silver Alloy, Coil VA Rating 1.9, Hz 50/60
Zoro
Electromechanical Relay 12VDC 75Ohm 25A DPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay
Sager Electronics
RELAY GEN PURPOSE DPST 25A 12V
Interstate Connecting Components
Relay; General Purpose; Upper bracket (with test button); Base: Quick-connect terminal; Coil Voltage: 12 Vdc; Configuration: DPST-N.O.
Relay Specialties
Electromechanical Relay 12VDC 75Ohm 25A DPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay
Verical
Omron Enclosed Power Relay (25a) 12vdc, dpst. Model: G7L-2A-TUBJ-CB-DC12. More details: General Purpose Relay, Flange, Top Mount, Contact Form Dpst-no, Pins 6, Base Type Square, Contact Amp Rating 25 R, Contact Amp Rating 25 L, Contact Material Silver-alloy, Coil Volts 12vdc, Coil Va Rating 1.90, Hz 50/60, Height 1.85 In, Width 1.40 In, Standards Ul, Csa, Vde, Ce
Grainger
RELAY GEN PURPOSE DPST 25A 12V
Heilind Electronics
Enclosed Power Relay 25A 12VDC DPST - GR0150574
Raptor Supplies
Power Relay; Series:G7L; Relay Type:High Capacity; Coil Voltage VDC Nom:12V; Coil Resistance:75ohm; No. of Poles:2; Contacts:DPST-NO; Relay Mounting:Plug In; Carry Current:25A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
POWER RELAY, DPST-NO, 12VDC, 25A BRACKET; POWER RELAY, DPST-NO, 12VDC, 25A BRACKET; Contact Configuration:DPST-NO; Coil Resistance:75ohm; Relay Mounting:Bracket; Carry Current:25A; Coil Current:158mA; Coil Type:DC; Coil Voltage DC Max:12V; Coil Voltage VDC Nom:12V
element14 APAC
Electromechanical Relay 12VDC 75Ohm 25A DPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay
Chip One Stop Japan
Electromechanical Relay DPST-NO 25A 12VDC 75Ohm Bracket Mount
Avnet
Relay;E-Mech;DPST-NO;Ctrl-V 12DC;25A;250VAC;Panel Mount;QC Terminal;G7L Series
Allied Electronics
RELAY, DPST-NO, 277VAC, 25A
Farnell
Relay General purpose DPST 25A
RS Components
Omron G7L General Purpose Power relay features a DPST- NO contact configurations and has nominal withstanding coil voltage rating of 12 VDC No contact chattering for momentary voltage drops up to 50% of rated voltage Miniature size for maximum switching power, particularly for inductive loads Flame-resistance materials (UL94V-0-qualifying) used for all insulation material Safety design with contact gap of 3 mm A high-capacity, high-dielectric-strength relay compatible with momentary voltage drops 50 mOhm contact resistance 50 mOhm contact resistance 30 ms operating time 30 ms release time Double break contact
ShopCross
RELAY GEN PURPOSE DPST 25A 12V
Digi-Key

Technical Specifications

Contact Current Rating 30 A
Coil Current 158 mA
Power Consumption 1.9 W
RoHS Compliant
Contacts Type DPST-NO
Carry Current 25 A
Coil Resistance 303 Ω
Coil Voltage 12 V 12 V (max)
Size-Height 46.99 mm
Contact Material Silver
Voltage Rating (DC) 12 V
Lead-Free Status Lead Free
Mounting Type Quick Connect

Documents

Omron
Datasheet 14 pages 13 years ago
Relay Specialties
Datasheet 14 pages 9 years ago
Electro Sonic
Datasheet 18 pages 13 years ago
Allied Electronics
Datasheet 9 pages 8 years ago
Datasheet 14 pages 11 years ago
element14
Datasheet 13 pages 12 years ago
Onlinecomponents.com
Datasheet 14 pages 13 years ago
Datasheet 12 pages 18 years ago
Datasheet 12 pages 4 years ago

Images

Alternate Names

OMRON ELECTRONICS G7L-2A-TUB-J-CB-DC12
OMR G7L-2A-TUB-J-CB-DC12
OMRON ELECTRONIC COMPONENTS G7L-2A-TUB-J-CB-DC12
OMROM G7L-2A-TUB-J-CB-DC12
OMRO G7L-2A-TUB-J-CB-DC12
OMRON STI G7L-2A-TUB-J-CB-DC12
OMRN G7L-2A-TUB-J-CB-DC12
OMRON INDUSTRIAL AUTOMATION G7L-2A-TUB-J-CB-DC12
OMRON-IA G7L-2A-TUB-J-CB-DC12
OMRON INDUSTRIAL G7L-2A-TUB-J-CB-DC12
OMRON CORP G7L-2A-TUB-J-CB-DC12
OMRON ELECTRONICS INC-EMC DIV G7L-2A-TUB-J-CB-DC12
OMRON ELECTRONICS INC G7L-2A-TUB-J-CB-DC12
OMRON AUTOMATION AND SAFETY G7L-2A-TUB-J-CB-DC12
Omron Electronics LLC G7L-2A-TUB-J-CB-DC12
Omron Electronics Inc-IA Div G7L-2A-TUB-J-CB-DC12
OMRON CORPORATION G7L-2A-TUB-J-CB-DC12
Omron Automation G7L-2A-TUB-J-CB-DC12
Omron Electronics Inc-ECB Div G7L-2A-TUB-J-CB-DC12
OMRON ELECTRIC G7L-2A-TUB-J-CB-DC12
OMRON GMBH G7L-2A-TUB-J-CB-DC12
OMRONELEC G7L-2A-TUB-J-CB-DC12
OMRON ELECTRONI G7L-2A-TUB-J-CB-DC12
OMRON ELE G7L-2A-TUB-J-CB-DC12
OMRON SAFETY G7L-2A-TUB-J-CB-DC12

Search for other parts like G7 »