Omron G6SU-2-DC3

Electromechanical Relay 3VDC 2A DPDT (14.8x7.3x9.2)mm THT Signal Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
G6SU-2-DC3 0 ··
USD
2.71 2.65 2.38 2.38 2.38
Verical
G6SU-2-DC3 594 Buy Now »
USD
2.84 2.84 2.84 2.84
Digi-Key
Z3622-ND 519 Buy Now »
USD
3.57 3.35 2.68 2.08 2.05
Newark
36M7264 445 Buy Now »
USD
2.34 2.34
Chip One Stop Japan
OMRO-0079481 2 Buy Now »
USD
3.26 3.26 3.26 3.26 3.26
Mouser
653-G6SU-2-DC3 3,617 Buy Now »
USD
3.35 3.35 2.68 2.09 2.08
Heilind Electronics
OMRG6SU-2 DC3 6,950 Buy Now »
USD
2.70 2.54 2.51
TTI
G6SU-2-DC3 1,100 Buy Now »
USD
2.71 2.71 2.71
Onlinecomponents.com
G6SU2DC3 1,558 Buy Now »
USD
3.10 3.10 2.62 2.19 2.19
Master Electronics
G6SU2DC3 1,311 ··
USD
3.10 3.10 2.62 2.19 2.19
Chip One Stop Global
C1S541200794813 594 Buy Now »
JPY
368.00 367.00 299.00 293.00 293.00
Sager Electronics
G6SU2DC3 430 Buy Now »
USD
2.44 2.44 2.27 2.27 2.27
Power and Signal Group
G6SU2DC3 0 ··
Peerless Electronic Supplies
G6SU-2-DC3 Contact Buy Now »
Farnell
1448191 1,437 Buy Now »
GBP
2.15 2.15 2.15 2.15 2.15
element14 APAC
1448191 1,089 Buy Now »
SGD
3.30 3.30 3.30 3.30 3.30
Electro Sonic
G6SU2DC3 1,558 Buy Now »
USD
3.29 3.29 2.78 2.32 2.32
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
G6SU-2 DC3 6,950 Buy Now »
STLAA.com
G6SU-2DC3 115 ··
Quest
G6SU-2-DC3 19 Buy Now »
Abacus Technologies
G6SU-2-DC3 3,125 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
G6SU-2-DC3 Contact Buy Now »
North Star Micro
G6SU-2-DC3 Contact ··
TransparentC
G6SU-2-DC3 Contact ··
XS Micro
G6SU-2-DC3 Contact ··

Descriptions

Electromechanical Relay DPDT 2A 3VDC Through Hole
Avnet
RELAY, DPDT, 3VDC; Series:G6S; Relay Type:Power; Voltage, Coil DC Nom:3V; Resistance, Coil:90ohm; No. of Poles:2; Contact Configuration:DPDT; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:30V; Max Contact Current AC:500mA; Max Contact Current DC:2A; Mounting Type:PCB; External Length / Height:9.2mm; Width, External:14.8mm; External Depth:7.3mm; Coil Current:33.3mA; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Type:Single coil latching; Approval Bodies:CSA; Approval Category:UL Recognised; Contact Material:Ag; Contact Plating:Au; DC Coil Power:100mW; Max Contact Current:2A; Min Contact Current:10µA; No. of Mechanical Operations:100000000; Power, Switching Max:60W; Power, Switching VA Max:62.5VA; Resistance, Contact:75mohm; Resistance, Insulation:1000Mohm; Time, Operating:4ms; Time, Release:4ms; Voltage, Dielectric Coil to Contact:2000V ac; Voltage, Dielectric Contact to Contact:1000V ac; Voltage, Insulation Resistance:500V dc; Voltage, switching AC/DC Min:10mV
Farnell
RELAY TELECOM DPDT 2A 3V
Digi-Key
RELAY, DPDT, 3VDC; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:3V; Coil Current:33.3mA; Coil Resistance:90ohm; Coil Power Cont:100mW; Relay Mounting:PCB; External Height:9.2mm; External Width:14.8mm; External Depth:7.3mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA; Approval Category:UL Recognised; Contact Configuration:DPDT; Contact Current AC Max:500mA; Contact Current DC Max:2A; Contact Current Max:2A; Contact Current Min:10µA; Contact Material:Ag; Contact Plating:Gold; Contact Resistance:75mohm; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:100mW; Dielectric Voltage Coil to Contact:2000VAC; Dielectric Voltage Contact to Contact:1000VAC; External Length / Height:9.2mm; Insulation Resistance:1000Mohm; Insulation Resistance Voltage:500VDC; Mounting Type:PCB; No. of Mechanical Operations:100000000; No. of Poles:2; Nom Operating Power:100mW; Relay Type:Power
element14 APAC
LOW SIGNAL RELAY
Newark
Electromechanical Relay 3VDC 2A DPDT (14.8x7.3x9.2)mm THT Signal Relay
Chip One Stop Global
LOW SIGNAL RELAY
Power and Signal Group
Electromechanical Relay DPDT 2A 3VDC Through Hole
North Star Micro
Signal Relay; Coil Voltage: 3 VDC; Contact Configuration: 2C DPDT; Current : 2 Amps; Mounting : PC Board; Operating Function: 1 Coil Latching
Relay Specialties
Signal Relay 3VDC 2A DPDT (( 14.8mm 7.3mm 9.2mm)) Through Hole
Sager Electronics
Signal Relay 3VDC 2A DPDT (( 14.8mm 7.3mm 9.2mm)) Through Hole
Verical
Low Signal Relay
Master Electronics
RELAY TELECOM DPDT 2A 3V
Heilind Electronics
Low Signal Relay
Onlinecomponents.com
RELAY TELECOM DPDT 2A 3V
Interstate Connecting Components

Technical Specifications

Contact Current Rating 2 A
Size-Height 9.1948 mm
Lead-Free Status Lead Free
Contacts Type DPDT
Coil Power (DC) 100 mW
Contact Resistance 75 mΩ
REACH SVHC Compliance No SVHC
Coil Voltage 3 V
Power Consumption 100 mW
Current Rating 46.7 mA
Carry Current 2 A
Coil Current 33.3 mA
Mounting Type PCB PC Board
RoHS Compliant
Insulation Resistance 1 GΩ
Contact Plating Gold

Documents

Omron
Datasheet 12 pages 14 years ago
Newark
Datasheet 10 pages 11 years ago
element14
Datasheet 10 pages 7 years ago
Datasheet 12 pages 6 years ago
Datasheet 12 pages 14 years ago
Relay Specialties
Datasheet 12 pages 14 years ago
Electro Sonic
Datasheet 8 pages 1 year ago
Allied Electronics
Datasheet 3 pages 11 years ago
Datasheet 12 pages 14 years ago
Onlinecomponents.com
Datasheet 8 pages 14 years ago
Datasheet 9 pages 4 years ago
Datasheet 9 pages 18 years ago
Digi-Key
Datasheet 12 pages 11 years ago

Images

Alternate Names

OMRON ELECTRONICS G6SU-2-DC3
OMR G6SU-2-DC3
OMRON ELECTRONIC COMPONENTS G6SU-2-DC3
OMROM G6SU-2-DC3
OMRO G6SU-2-DC3
OMRON STI G6SU-2-DC3
OMRN G6SU-2-DC3
OMRON INDUSTRIAL AUTOMATION G6SU-2-DC3
OMRON-IA G6SU-2-DC3
OMRON INDUSTRIAL G6SU-2-DC3
OMRON CORP G6SU-2-DC3
OMRON ELECTRONICS INC-EMC DIV G6SU-2-DC3
OMRON ELECTRONICS INC G6SU-2-DC3
OMRON AUTOMATION AND SAFETY G6SU-2-DC3
Omron Electronics LLC G6SU-2-DC3
Omron Electronics Inc-IA Div G6SU-2-DC3
OMRON CORPORATION G6SU-2-DC3
Omron Automation G6SU-2-DC3
Omron Electronics Inc-ECB Div G6SU-2-DC3
OMRON ELECTRIC G6SU-2-DC3
OMRON GMBH G6SU-2-DC3
OMRONELEC G6SU-2-DC3
OMRON ELECTRONI G6SU-2-DC3
OMRON ELE G6SU-2-DC3
OMRON SAFETY G6SU-2-DC3

Search for other parts like G6 »