Omron G6RN-1-DC12

Relay;E-Mech;Power;SPDT;Cur-Rtg 8A;Ctrl-V 12DC;Vol-Rtg 250/125AC/DC;PCB Mnt

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
G6RN-1 DC12 2,616 Buy Now »
USD
2.11 2.04 1.85 1.83 1.82
Verical 2
G6RN-1-DC12 2,616 Buy Now »
USD
2.07 1.85 1.83 1.82
G6RN-1-DC12 27 Buy Now »
USD
2.17 2.17 2.17
Digi-Key
Z988-ND 3,477 Buy Now »
USD
3.38 3.17 2.54 1.97 1.90
Newark 2
36M7104 20 Buy Now »
USD
4.22 3.80 3.28 3.28 3.28
94B4358 0 ··
USD
3.67 3.45 2.75 2.14 2.14
Chip One Stop Japan
C1S541200035862 2,556 Buy Now »
JPY
358.00 324.00 246.00 206.00 206.00
TTI
G6RN-1-DC12 10,706 Buy Now »
USD
2.65 2.65 2.65 2.65
Mouser
653-G6RN-1-DC12 4,210 Buy Now »
USD
2.87 2.87 2.60 2.17 2.15
Heilind Electronics
OMRG6RN-1 DC12 4,142 Buy Now »
USD
2.35 2.21 2.18
Onlinecomponents.com
G6RN1DC12 327 Buy Now »
USD
2.95 2.95 2.53 2.21 1.88
Sager Electronics
G6RN1DC12 1,135 Buy Now »
USD
2.32 2.32 2.12 1.98 1.98
Master Electronics
G6RN1DC12 321 ··
USD
2.95 2.95 2.53 2.21 1.88
Chip One Stop Global
C1S541200035862 27 Buy Now »
JPY
361.00 361.00 361.00 361.00 361.00
Allied Electronics
70175688 0 ··
USD
3.56 3.56 3.56 3.56 3.56
Power and Signal Group
G6RN1DC12 0 ··
Electro Sonic
G6RN1DC12 327 Buy Now »
USD
3.13 3.13 2.68 2.34 1.99
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
G6RN-1DC12 16 Buy Now »
USD
4.50 2.25 2.25 2.25 2.25
Area51
G6RN-1-DC12 1,568 ··
USD
1.51 1.51 1.51 1.51 1.51
Interstate Connecting Components
G6RN-1 DC12 4,142 Buy Now »
Abacus Technologies
G6RN1DC12 30 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
G6RN-1-DC12 Contact ··
XS Micro
G6RN-1-DC12 Contact ··

Descriptions

RELAY GEN PURPOSE SPDT 8A 12V
Heilind Electronics
OMRON POWER PCB RELAY
Electro Sonic
Miniature Power Relay; Series:G6RN; Relay Type:High Capacity; Coil Voltage VDC Nom:12V; Coil Resistance:655ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:8A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
Relay;E-Mech;Power;SPDT;Cur-Rtg 8A;Ctrl-V 12DC;Vol-Rtg 250/125AC/DC;PCB Mnt
Allied Electronics
RELAY GEN PURPOSE SPDT 8A 12V
Interstate Connecting Components
POWER PCB RELAY
Power and Signal Group
Power Relay 12VDC 8A SPDT (( 28.5mm 10mm 15mm)) Through Hole
Sager Electronics
5 AMP 12VDC SPDT SEALED
TTI
POWER PCB RELAY
Onlinecomponents.com
RELAY GEN PURPOSE SPDT 8A 12V
Digi-Key
General Purpose Relay; Coil Voltage: 12 VDC; Contact Configuration: 1C SPDT; Current : 8 Amps; Mounting : PC Board; Operating Function: Single Side Stable
Relay Specialties
POWER PCB RELAY
Master Electronics

Technical Specifications

RoHS Compliant
Contact Current Rating 8 A
Coil Resistance 665 Ω
Size-Height 15 mm
Coil Voltage 12 V
Lead-Free Status Lead Free
Size-Length 28.5 mm
Mounting Type PCB
Size-Width 10 mm
Contacts Type SPDT
Carry Current 8 A
Coil Current 18.3 mA
Power Consumption 220 mW

Documents

Omron
Datasheet 6 pages 13 years ago
element14
Datasheet 6 pages 13 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Electro Sonic
Datasheet 4 pages 15 years ago
Datasheet 3 pages 14 years ago
Digi-Key
Datasheet 6 pages 11 years ago
Onlinecomponents.com
Datasheet 4 pages 18 years ago
Datasheet 3 pages 14 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago

Images

Alternate Names

OMRON ELECTRONICS G6RN-1-DC12
OMR G6RN-1-DC12
OMRON ELECTRONIC COMPONENTS G6RN-1-DC12
OMROM G6RN-1-DC12
OMRO G6RN-1-DC12
OMRON STI G6RN-1-DC12
OMRN G6RN-1-DC12
OMRON INDUSTRIAL AUTOMATION G6RN-1-DC12
OMRON-IA G6RN-1-DC12
OMRON INDUSTRIAL G6RN-1-DC12
OMRON CORP G6RN-1-DC12
OMRON ELECTRONICS INC-EMC DIV G6RN-1-DC12
OMRON ELECTRONICS INC G6RN-1-DC12
OMRON AUTOMATION AND SAFETY G6RN-1-DC12
Omron Electronics LLC G6RN-1-DC12
Omron Electronics Inc-IA Div G6RN-1-DC12
OMRON CORPORATION G6RN-1-DC12
Omron Automation G6RN-1-DC12
Omron Electronics Inc-ECB Div G6RN-1-DC12
OMRON ELECTRIC G6RN-1-DC12
OMRON GMBH G6RN-1-DC12
OMRONELEC G6RN-1-DC12
OMRON ELECTRONI G6RN-1-DC12
OMRON ELE G6RN-1-DC12
OMRON SAFETY G6RN-1-DC12

Search for other parts like G6 »