Omron G6L-1F-TR DC4.5

Electromechanical Relay SPST-NO 1A 4.5VDC 112.5Ohm Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High70 °C
Coil Current40 mA
Coil Power180 mW
Coil Resistance112.5 Ω
Coil TypeNon-Latching
Coil Voltage (DC)4.5 V
Contact Current Rating1 A
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time5 ms
PackagingTape & Reel (TR)
Relay TypeTelecom
Release Time5 ms
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height4.4 mm

Documents

Download datasheets and manufacturer documentation for Omron G6L-1F-TR DC4.5.

Omron
Datasheet10 pages21 years ago
Master Electronics
Datasheet8 pages5 years ago
Sager Electronics
Datasheet10 pages21 years ago
Electro Sonic
Datasheet7 pages10 years ago
Upverter
Datasheet8 pages21 years ago

Inventory History

3 month trend:
-9.45%

Engineering Resources

View Evaluation kits and Reference designs for Omron G6L-1F-TR DC4.5.

Related Parts

Descriptions

Descriptions of Omron G6L-1F-TR DC4.5 provided by its distributors.

Electromechanical Relay SPST-NO 1A 4.5VDC 112.5Ohm Surface Mount
Low Signal Relay/Omron Electronic Components |Omron Electronic Components G6L-1F-TR-DC4.5
Signal Relay 4.5VDC 1A SPST-NO(10.6x8.4x4.5)mm SMD
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 4.5VDC (Coil), 180mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6L-1F-TR-DC4.5
  • G6L-1F-TR-DC45
  • G6L-1F-TRDC4.5
  • G6L1FTRDC45

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High70 °C
Coil Current40 mA
Coil Power180 mW
Coil Resistance112.5 Ω
Coil TypeNon-Latching
Coil Voltage (DC)4.5 V
Contact Current Rating1 A
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time5 ms
PackagingTape & Reel (TR)
Relay TypeTelecom
Release Time5 ms
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height4.4 mm

Documents

Download datasheets and manufacturer documentation for Omron G6L-1F-TR DC4.5.

Omron
Datasheet10 pages21 years ago
Master Electronics
Datasheet8 pages5 years ago
Sager Electronics
Datasheet10 pages21 years ago
Electro Sonic
Datasheet7 pages10 years ago
Upverter
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant