Omron G6K-2G-Y DC5

Electromechanical Relay 5VDC 237Ohm 1A DPDT (10x6.5x5.2)mm SMD Signal Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Weight700 mg
Technical
Ambient Temperature Range High70 °C
Coil Current21.1 mA
Coil Power100 mW
Coil Resistance237 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating1 A
Contact Resistance100 mΩ
Current Rating2 A
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Manufacturer Package IdentifierG6K-2G-Y
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption100 mW
Relay TypeTelecom
Release Time3 ms
Schedule B8536410020
Switching Current1 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)60 V
Dimensions
Depth6.5 mm
Height5.6 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Omron G6K-2G-Y DC5.

Newark
Datasheet10 pages21 years ago
Datasheet10 pages8 years ago
element14 APAC
Datasheet10 pages19 years ago
Datasheet10 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago
Datasheet12 pages21 years ago
Arrow.cn
Datasheet8 pages9 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet9 pages21 years ago
Sager Electronics
Datasheet12 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron G6K-2G-Y DC5.

Related Parts

Descriptions

Descriptions of Omron G6K-2G-Y DC5 provided by its distributors.

Electromechanical Relay 5VDC 237Ohm 1A DPDT (10x6.5x5.2)mm SMD Signal Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
SIGNAL RELAY, DPDT, 5VDC, 1A, SMD Coil Type:DC, Monostable; Contacts:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:21.1mA; Coil Resistance:237ohm
Relay, Signal, Dpdt, 30Vdc, 1A; Coil Voltage:5Vdc; Contact Configuration:dpdt; Contact Current:1A; Product Range:g6K Series; Relay Mounting:smd; Coil Type:non Latching; Relay Terminals:solder; Contact Voltage Vac:-; Carry Current:1A Rohs Compliant: Yes
Signal Relay Dimensions L x W x H: 10 x 6.5 x 5.4 mm Temperature range: -40 ... 70 °C Connection: SMT Contact material: Ag+Au Contacts: 2 Change-Over (CO) Pitch: 3.2 mm / 2.2 mm Protection rating: IP67 Relay type: Monostable Switching current: 0.3 A @ 125 VAC / 1 A @ 30 VDC Pcoil: 100 mW Rcoil: 237 Ohm Switching power: 37.5 VA / 30 W Switching voltage: 125 VAC / 60 VDC Ucoil: 5 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2G-Y DC5 BY OMR
  • G6K-2G-Y DC5.
  • G6K-2G-Y-DC5
  • G6K-2G-YDC5
  • G6K-2G-YDC5 BY OMR
  • G6K2G-Y-DC5
  • G6K2GY DC5
  • G6K2GYDC5
  • G6K2GYDC5BYOMR

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Weight700 mg
Technical
Ambient Temperature Range High70 °C
Coil Current21.1 mA
Coil Power100 mW
Coil Resistance237 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating1 A
Contact Resistance100 mΩ
Current Rating2 A
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Manufacturer Package IdentifierG6K-2G-Y
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption100 mW
Relay TypeTelecom
Release Time3 ms
Schedule B8536410020
Switching Current1 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)60 V
Dimensions
Depth6.5 mm
Height5.6 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Omron G6K-2G-Y DC5.

Newark
Datasheet10 pages21 years ago
Datasheet10 pages8 years ago
element14 APAC
Datasheet10 pages19 years ago
Datasheet10 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago
Datasheet12 pages21 years ago
Arrow.cn
Datasheet8 pages9 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet9 pages21 years ago
Sager Electronics
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant