Omron G6K-2F-Y-TR DC5

Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Weight700 mg
Technical
Ambient Temperature Range High70 °C
Coil Current21.1 mA
Coil Power100 mW
Coil Resistance237 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating1 A
Contact Resistance100 mΩ
Current Rating2 A
Insertion Loss (dB)0.2 dB
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
PackagingTape & Reel
Power Consumption100 mW
Relay TypeTelecom
Release Time3 ms
Schedule B8536410020
Switching Current1 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Depth7.8 mm
Height5.2 mm
Length10 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-Y-TR DC5.

Omron
Datasheet10 pages21 years ago
Sager Electronics
Datasheet12 pages24 years ago
Master Electronics
Datasheet10 pages8 years ago
Newark
Datasheet10 pages8 years ago
Datasheet9 pages10 years ago
Arrow.cn
Datasheet8 pages9 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet9 pages21 years ago
iiiC
Datasheet10 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron G6K-2F-Y-TR DC5.

Related Parts

Descriptions

Descriptions of Omron G6K-2F-Y-TR DC5 provided by its distributors.

Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Coil Resistance Ohm = 237 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 6.5 / Relay Type = Monostable / Series = G6K / Length mm = 10 / Switching Power VA = 37.5 / Switching Power W = 30 / Height mm = 5.2 / Switching Voltage - DC V = 60 / Switching Current A = 1 / Switching Current mA = 300 / Switching Voltage - AC V = 125

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-Y-TR DC5 BY OMR
  • G6K-2F-Y-TR-DC5
  • G6K-2F-Y-TR-DC5-BY-OMR
  • G6K-2F-Y-TR-DC5.
  • G6K-2F-Y-TRDC5
  • G6K-2F-Y-TRDC5 BY OMR
  • G6K2FYTRDC5
  • G6K2FYTRDC5BYOMR

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Weight700 mg
Technical
Ambient Temperature Range High70 °C
Coil Current21.1 mA
Coil Power100 mW
Coil Resistance237 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating1 A
Contact Resistance100 mΩ
Current Rating2 A
Insertion Loss (dB)0.2 dB
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
PackagingTape & Reel
Power Consumption100 mW
Relay TypeTelecom
Release Time3 ms
Schedule B8536410020
Switching Current1 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Depth7.8 mm
Height5.2 mm
Length10 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-Y-TR DC5.

Omron
Datasheet10 pages21 years ago
Sager Electronics
Datasheet12 pages24 years ago
Master Electronics
Datasheet10 pages8 years ago
Newark
Datasheet10 pages8 years ago
Datasheet9 pages10 years ago
Arrow.cn
Datasheet8 pages9 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet9 pages21 years ago
iiiC
Datasheet10 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant