Omron G6K-2F-RF-S-TR03 DC5

SMT Tape & Reel Hi-Freq. Relay | Omron Electronic Components G6K-2F-RF-S-TR03 DC5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Technical
Ambient Temperature Range High70 °C
Coil Current21.1 mA
Coil Power100 mW
Coil Resistance237 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating1 A
Contact Resistance100 mΩ
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Manufacturer Package IdentifierG6K-2F-RF-S-TR03-DC5
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
PackagingTape & Reel (TR)
Relay TypeRF
Release Time3 ms
Switching Current1 A
TerminationGull Wing
Throw ConfigurationDPDT
Dimensions
Height5.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-RF-S-TR03 DC5.

Omron
Datasheet10 pages21 years ago
Sager Electronics
Datasheet7 pages10 years ago
Master Electronics
Datasheet9 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago
Electro Sonic
Datasheet8 pages8 years ago
TME
Datasheet9 pages21 years ago

Inventory History

3 month trend:
-10.09%

Alternate Parts

Price @ 1000
$ 12.96
$ 11.7
$ 11.7
Stock
39,116
209,483
209,483
Authorized Distributors
13
17
17
Relay Type
RF
RF
RF
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
5 V
5 V
5 V
Coil Voltage (AC)
-
-
-
Coil Current
21.1 mA
21.1 mA
21.1 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
237 Ω
237 Ω
237 Ω
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Omron G6K-2F-RF-S-TR03 DC5.

Related Parts

Descriptions

Descriptions of Omron G6K-2F-RF-S-TR03 DC5 provided by its distributors.

SMT Tape & Reel Hi-Freq. Relay | Omron Electronic Components G6K-2F-RF-S-TR03 DC5
Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Power Relay, Dpdt, 5Vdc, Smd; Contact Configuration:Dpdt; Coil Voltage:5Vdc; Contact Current:1A; Product Range:G6K Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Contact Voltage Vac:-; Relay Terminals:L-Bend Rohs Compliant: Yes |Omron Electronic Components G6K-2F-RF-S-TR03 DC5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-RF-S-TR03-DC5
  • G6K-2F-RF-S-TR03DC5
  • G6K2FRFSTR03 DC5
  • G6K2FRFSTR03DC5

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Technical
Ambient Temperature Range High70 °C
Coil Current21.1 mA
Coil Power100 mW
Coil Resistance237 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating1 A
Contact Resistance100 mΩ
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Manufacturer Package IdentifierG6K-2F-RF-S-TR03-DC5
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
PackagingTape & Reel (TR)
Relay TypeRF
Release Time3 ms
Switching Current1 A
TerminationGull Wing
Throw ConfigurationDPDT
Dimensions
Height5.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-RF-S-TR03 DC5.

Omron
Datasheet10 pages21 years ago
Sager Electronics
Datasheet7 pages10 years ago
Master Electronics
Datasheet9 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago
Electro Sonic
Datasheet8 pages8 years ago
TME
Datasheet9 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant