Omron G6K-2F-RF-S DC5

Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
MountSurface Mount
Number of Pins8
Weight950 mg
Technical
Ambient Temperature Range High70 °C
Coil Current21.1 mA
Coil Power100 mW
Coil Resistance237 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating1 A
Current Rating1 A
Frequency1 GHz
Insertion Loss (dB)0.2 dB
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption100 mW
Relay TypeRF
Release Time3 ms
Switching Current1 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Depth7.8 mm
Height5.7 mm
Length10.7 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-RF-S DC5.

Omron
Datasheet10 pages21 years ago
Master Electronics
Datasheet8 pages8 years ago
Newark
Datasheet8 pages15 years ago
Sager Electronics
Datasheet7 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago

Inventory History

3 month trend:
-11.47%

Alternate Parts

Price @ 1000
$ 11.7
$ 12.96
$ 12.96
Stock
209,483
39,116
39,116
Authorized Distributors
17
13
13
Relay Type
RF
RF
RF
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
5 V
5 V
5 V
Coil Voltage (AC)
-
-
-
Coil Current
21.1 mA
21.1 mA
21.1 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
237 Ω
237 Ω
237 Ω
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Omron G6K-2F-RF-S DC5.

Related Parts

Descriptions

Descriptions of Omron G6K-2F-RF-S DC5 provided by its distributors.

Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
RELAY, DPDT, 30VDC, 1A; Contact Configuration: DPDT; Coil Voltage: 5VDC; Contact Current: 1A; Product Range: G6K-RF Series; Relay Mounting: SMD; Coil Type: Non Latching; Contact Voltage VAC: -; Relay Terminals: Solder; Contact V
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-RF-S-DC5
  • G6K-2F-RF-SDC5
  • G6K2FRFSDC5

Technical Specifications

Physical
Contact MaterialSilver
MountSurface Mount
Number of Pins8
Weight950 mg
Technical
Ambient Temperature Range High70 °C
Coil Current21.1 mA
Coil Power100 mW
Coil Resistance237 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating1 A
Current Rating1 A
Frequency1 GHz
Insertion Loss (dB)0.2 dB
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption100 mW
Relay TypeRF
Release Time3 ms
Switching Current1 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Depth7.8 mm
Height5.7 mm
Length10.7 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-RF-S DC5.

Omron
Datasheet10 pages21 years ago
Master Electronics
Datasheet8 pages8 years ago
Newark
Datasheet8 pages15 years ago
Sager Electronics
Datasheet7 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant