Omron G6E-134P-ST-US-DC5

Relay; Low-Signal; Standard; Base: PCB terminal; Coil Voltage: 5 Vdc; Configuration: SPDT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
Z830-ND 4,004 Buy Now »
USD
5.34 5.00 4.00 3.11 3.11
Arrow
G6E-134P-ST-US-DC5 3,482 Buy Now »
USD
3.11 3.08 2.77 2.74 2.73
Verical
G6E-134P-ST-US-DC5 3,482 Buy Now »
USD
3.08 2.77 2.76 2.76
TTI
G6E-134P-ST-US-DC5 9,796 Buy Now »
USD
4.29 4.29 4.29 4.29
Chip One Stop Japan
C1S541200792392 3,472 Buy Now »
CNY
38.20 32.00 23.10 19.10 19.10
Newark
52F3884 313 Buy Now »
USD
5.50 5.16 4.12 3.21 3.21
Mouser
653-G6E-134P-DC5 1,849 Buy Now »
USD
5.01 5.01 4.01 3.12 3.06
Onlinecomponents.com
G6E134PSTUSDC5 2,743 Buy Now »
USD
4.01 4.01 3.43 3.04 3.04
Chip One Stop Global
C1S541200792392 3,482 Buy Now »
USD
3.89 3.17 3.17 2.72 2.72
Sager Electronics
G6E134PSTUSDC5 3,154 Buy Now »
USD
3.76 3.76 3.43 3.21 3.21
Allied Electronics
70176190 440 Buy Now »
USD
4.90 4.90 3.77 3.27 3.27
Master Electronics
G6E134PSTUSDC5 1,979 ··
USD
4.01 4.01 3.43 3.04 3.04
Heilind Electronics
OMRG6E-134P-ST-US-DC5 24 Buy Now »
USD
4.42 4.42 4.42
Relay Specialties
G6E-134P-ST-US-DC5 0 ··
USD
6.87 6.87 5.11 5.11 5.11
Power and Signal Group
G6E134PSTUSDC5 0 ··
Electro Sonic
G6E134PSTUSDC5 2,743 Buy Now »
USD
4.25 4.25 3.64 3.22 3.22
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
G6E-134P-ST-US-DC5 Yes ··
Ralph's Elec.
G6E-134P-ST-US-DC5 36 Buy Now »
Interstate Connecting Components
G6E-134P-ST-US-DC5 24 Buy Now »
4 Star Electronics
G6E-134P-ST-US-DC5 11 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
G6E-134P-ST-US-DC5 Contact ··
USD
4.44 4.44 4.44
Summit Electronics
G6E-134P-ST-US-DC5 Contact Send RFQ »
North Star Micro
G6E-134P-ST-US-DC5 Contact ··
XS Micro
G6E-134P-ST-US-DC5 Contact ··
TransparentC
G6E-134P-ST-US-DC5 Contact Send RFQ »

Descriptions

LOW SIGNAL RELAY
Newark
RELAY GENERAL PURPOSE SPDT 2A 5V
Digi-Key
LOW SIGNAL RELAY
Power and Signal Group
RELAY SPDT PCB 2A 5VDC
North Star Micro
Relay;E-Mech;Low Signal;SPDT;Cur-Rtg 0.4/2AAC/ADC;Ctrl-V 5DC;Vol-Rtg 125/30AC/DC
Allied Electronics
Electromechanical Relay 5VDC 125Ohm 3A SPDT (16x9.91x8.38)mm THT Signal Relay
Chip One Stop Japan
OMRON LOW SIGNAL RELAY
Electro Sonic
RELAY, SIGNAL, SPDT, 30VDC, 2A
Farnell
RELAY GEN PURPOSE SPDT 2A 5V
Interstate Connecting Components
RELAY GEN PURPOSE SPDT 2A 5V
Heilind Electronics
Signal Relay 5VDC 3A SPDT (( 16mm 10mm 8mm)) Through Hole
Verical
Relay; Low-Signal; Standard; Base: PCB terminal; Coil Voltage: 5 Vdc; Configuration: SPDT
Relay Specialties
SIGNAL RELAY SPDT 5VDC, 3A, THROUGH HOLE; SIGNAL RELAY SPDT 5VDC, 3A, THROUGH HOLE; Coil Type:DC Monostable; Contact Configuration:SPDT; Contact Current Max:3A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:40mA; Series:G6E
element14 APAC
EM RLY SPDT 3A 5VDC 125OHM TH
Master Electronics
RELAY GENERAL PURPOSE SPDT 2A 5V - G6E-134P-ST-US-DC5
iiiC
LOW SIGNAL RELAY
Onlinecomponents.com
Electromechanical Relay 5VDC 125Ohm 3A SPDT (16x9.91x8.38)mm THT Signal Relay
Chip One Stop Global
3 AMP 5VDC SPDT NON-LATCHING
TTI
Signal Relay 5VDC 3A SPDT (( 16mm 10mm 8mm)) Through Hole
Sager Electronics

Technical Specifications

Coil Resistance 125 Ω
Contacts Type SPDT
Size-Length 16 mm
Coil Current 40 mA
Contact Current Rating 2 A
Size-Height 8.382 mm
Size-Width 9.91 mm
Lead-Free Status Lead Free
Power Consumption 400 mW
Voltage Rating (DC) 220 V
Carry Current 3 A
Contact Material Silver
Current Rating 3 A
Mounting Type PC Board PCB
RoHS Compliant
Coil Voltage 5 V 5 V (max)

Documents

Omron
Datasheet 8 pages 14 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 5 pages 8 years ago
iiiC
Datasheet 8 pages 14 years ago
Jameco
Datasheet 9 pages 8 years ago
element14
Datasheet 8 pages 14 years ago
Relay Specialties
Datasheet 8 pages 9 years ago
Onlinecomponents.com
Datasheet 6 pages 4 years ago
Datasheet 8 pages 14 years ago
Datasheet 6 pages 18 years ago

Images

Alternate Names

OMRON ELECTRONICS G6E-134P-ST-US-DC5
OMRON ELECTRONIC COMPONENTS G6E-134P-ST-US-DC5
OMR G6E-134P-ST-US-DC5
OMROM G6E-134P-ST-US-DC5
OMRO G6E-134P-ST-US-DC5
OMRON STI G6E-134P-ST-US-DC5
OMRN G6E-134P-ST-US-DC5
OMRON INDUSTRIAL AUTOMATION G6E-134P-ST-US-DC5
OMRON-IA G6E-134P-ST-US-DC5
OMRON INDUSTRIAL G6E-134P-ST-US-DC5
OMRON CORP G6E-134P-ST-US-DC5
OMRON ELECTRONICS INC-EMC DIV G6E-134P-ST-US-DC5
OMRON ELECTRONICS INC G6E-134P-ST-US-DC5
OMRON AUTOMATION AND SAFETY G6E-134P-ST-US-DC5
Omron Electronics LLC G6E-134P-ST-US-DC5
Omron Electronics Inc-IA Div G6E-134P-ST-US-DC5
OMRON CORPORATION G6E-134P-ST-US-DC5
Omron Automation G6E-134P-ST-US-DC5
Omron Electronics Inc-ECB Div G6E-134P-ST-US-DC5
OMRON ELECTRIC G6E-134P-ST-US-DC5
OMRON GMBH G6E-134P-ST-US-DC5
OMRONELEC G6E-134P-ST-US-DC5
OMRON ELECTRONI G6E-134P-ST-US-DC5
OMRON ELE G6E-134P-ST-US-DC5
OMRON SAFETY G6E-134P-ST-US-DC5

Search for other parts like G6 »