Omron G6CK-1117P-US-DC5

Relay SPST-NO dw-latch UL/CSA, 10A 5Vdc | Omron Electronic Components G6CK-1117P-US-DC5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins6
Weight5.6 g
Technical
Coil Current56 mA
Coil Power280 mW
Coil Resistance89.3 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)5 V
Contact Current Rating10 A
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time10 ms
Relay TypeGeneral Purpose
Release Time10 ms
TerminationPC Pin
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for Omron G6CK-1117P-US-DC5.

Master Electronics
Datasheet10 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
Sager Electronics
Datasheet9 pages17 years ago
DigiKey
Datasheet10 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron G6CK-1117P-US-DC5.

Related Parts

Descriptions

Descriptions of Omron G6CK-1117P-US-DC5 provided by its distributors.

Relay SPST-NO dw-latch UL/CSA,10A 5Vdc | Omron Electronic Components G6CK-1117P-US-DC5
Electromechanical Relay SPST-NO 10A 5VDC 89.3Ohm Through Hole
Relay; E-Mech; DPST-NO; Ctrl-V 12DC; 25A; 250VAC; Bracket Mount; QC Terminal; G7L Series
Power Relay 5VDC 10A SPST-NO(20mm 15mm 10mm) THT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins6
Weight5.6 g
Technical
Coil Current56 mA
Coil Power280 mW
Coil Resistance89.3 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)5 V
Contact Current Rating10 A
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time10 ms
Relay TypeGeneral Purpose
Release Time10 ms
TerminationPC Pin
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for Omron G6CK-1117P-US-DC5.

Master Electronics
Datasheet10 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
Sager Electronics
Datasheet9 pages17 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant