Omron G6BK-1114P-US-DC3

Electromechanical Relay SPST-NO 5A 3VDC 32.2Ohm Through Hole
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins6
Weight3.7 g
Technical
Ambient Temperature Range High70 °C
Coil Current93.2 mA
Coil Power280 mW
Coil Resistance32.2 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)3 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Number of Contacts1
Operate Time10 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time10 ms
Switching Current5 A
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height10 mm

Documents

Download datasheets and manufacturer documentation for Omron G6BK-1114P-US-DC3.

Omron
Datasheet8 pages24 years ago
Farnell
Datasheet10 pages24 years ago
Master Electronics
Datasheet10 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago
Sager Electronics
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-0.04%

Engineering Resources

View Evaluation kits and Reference designs for Omron G6BK-1114P-US-DC3.

Related Parts

Descriptions

Descriptions of Omron G6BK-1114P-US-DC3 provided by its distributors.

Electromechanical Relay SPST-NO 5A 3VDC 32.2Ohm Through Hole
Power Relay 3VDC 5A SPST-NO(21x10x10)mm THT
POWER PCB RELAY | Omron Electronic Components G6BK-1114P-US-DC3
POWER RELAY, SPST-NO, 3VDC, 5A, PC BOARD
POWER RELAY, SPST-NO, 3VDC, 5A, PC BOARD; POWER RELAY, SPST-NO, 3VDC, 5A, PC BOARD; Contact Configuration:SPST-NO; Relay Mounting:Through Hole; Carry Current:5A; Coil Type:DC; Coil Voltage DC Max:3V; Coil Voltage VDC Nom:3V; Contact Current Max:5A; Contact Voltage DC Nom:30V
Relay, Spst-No, 250Vac, 30Vdc, 5A; Contact Configuration:Spst-No; Coil Voltage:3Vdc; Contact Current:5A; Product Range:G6B Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:250Vac Rohs Compliant: Yes |Omron Electronic Components G6BK-1114P-US-DC3

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6BK-1114P-US DC3
  • G6BK1114PUSDC3

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins6
Weight3.7 g
Technical
Ambient Temperature Range High70 °C
Coil Current93.2 mA
Coil Power280 mW
Coil Resistance32.2 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)3 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Number of Contacts1
Operate Time10 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time10 ms
Switching Current5 A
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height10 mm

Documents

Download datasheets and manufacturer documentation for Omron G6BK-1114P-US-DC3.

Omron
Datasheet8 pages24 years ago
Farnell
Datasheet10 pages24 years ago
Master Electronics
Datasheet10 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago
Sager Electronics
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant