Omron G6BK-1114P-US-DC12

Pcb Power Relay Rohs Compliant: Yes |Omron Electronic Components G6BK-1114P-US-DC12.
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins6
Weight3.7 g
Technical
Ambient Temperature Range High70 °C
Coil Current23.3 mA
Coil Power280 mW
Coil Resistance515 Ω
Coil TypeLatching
Coil Voltage (DC)12 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Manufacturer Package IdentifierG6BK-1114P-US-DC12
Min Operating Temperature-25 °C
Number of Contacts3
Operate Time10 ms
Power Consumption280 mW
Power Rating280 mW
Relay TypeGeneral Purpose
Release Time10 ms
Switching Current5 A
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)380 V
Voltage Rating (DC)125 V
Dimensions
Depth10 mm
Height9.8 mm
Length21 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Omron G6BK-1114P-US-DC12.

Arrow Electronics
Datasheet8 pages24 years ago
element14 APAC
Datasheet10 pages24 years ago
Master Electronics
Datasheet10 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago
Sager Electronics
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-18.77%

Engineering Resources

View Evaluation kits and Reference designs for Omron G6BK-1114P-US-DC12.

Related Parts

Descriptions

Descriptions of Omron G6BK-1114P-US-DC12 provided by its distributors.

Pcb Power Relay Rohs Compliant: Yes |Omron Electronic Components G6BK-1114P-US-DC12.
Electromechanical Relay SPST-NO 5A 12VDC 515Ohm Through Hole
General Purpose Relays Power PCB Relay SPST-NO 12VDC
Power Relay 12VDC 5A SPST-NO(21x10x10)mm THT
POWER RELAY, SPST-NO, 12VDC, 5A PC BOARD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6BK-1114P-US-DC12.

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins6
Weight3.7 g
Technical
Ambient Temperature Range High70 °C
Coil Current23.3 mA
Coil Power280 mW
Coil Resistance515 Ω
Coil TypeLatching
Coil Voltage (DC)12 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Manufacturer Package IdentifierG6BK-1114P-US-DC12
Min Operating Temperature-25 °C
Number of Contacts3
Operate Time10 ms
Power Consumption280 mW
Power Rating280 mW
Relay TypeGeneral Purpose
Release Time10 ms
Switching Current5 A
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)380 V
Voltage Rating (DC)125 V
Dimensions
Depth10 mm
Height9.8 mm
Length21 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Omron G6BK-1114P-US-DC12.

Arrow Electronics
Datasheet8 pages24 years ago
element14 APAC
Datasheet10 pages24 years ago
Master Electronics
Datasheet10 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago
Sager Electronics
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant