Omron G6AK-234P-ST-US-DC12

Electromechanical Relay DPDT 2A 12VDC 800Ohm Through Hole
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountPCB, Through Hole
Number of Pins10
Weight3.5 g
Technical
Ambient Temperature Range High70 °C
Coil Current15 mA
Coil Power180 mW
Coil Resistance800 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Contact Current Rating1 A
Current Rating1 A
Max Current Rating2 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time5 ms
Power Consumption200 mW
Relay TypeGeneral Purpose
Release Time5 ms
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth10.1 mm
Height8.4 mm
Length20.2 mm

Documents

Download datasheets and manufacturer documentation for Omron G6AK-234P-ST-US-DC12.

Omron
Datasheet8 pages21 years ago
Upverter
Datasheet9 pages25 years ago
Electro Sonic
Datasheet10 pages19 years ago
Datasheet9 pages25 years ago
Datasheet8 pages22 years ago
Master Electronics
Datasheet10 pages5 years ago
Datasheet9 pages7 years ago
Newark
Datasheet9 pages8 years ago
element14
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago
Sager Electronics
Datasheet9 pages15 years ago
Datasheet8 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages22 years ago

Inventory History

3 month trend:
+49.29%

Engineering Resources

View Evaluation kits and Reference designs for Omron G6AK-234P-ST-US-DC12.

Related Parts

Descriptions

Descriptions of Omron G6AK-234P-ST-US-DC12 provided by its distributors.

Electromechanical Relay DPDT 2A 12VDC 800Ohm Through Hole
Relay;E-Mech;Latching;DPDT;Cur-Rtg 0.3/1AAC/ADC;Ctrl-V 12DC;Vol-Rtg 125/30AC/DC | Omron Electronic Components G6AK-234P-ST-US-DC12
Power/Signal Relay, DPDT, Latched, 0.015A (Coil), 12VDC (Coil), 180mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
SIGNAL RELAY, DPDT, 12VDC, 2A, THD Coil Type:DC; Contacts:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:15mA; Coil Resistance:800ohm
Relay, Signal, Dpdt, 125Vac, 30Vdc, 1A; Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:G6A Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Relay Terminals:Solder; Carry Current:3Arohs Compliant: Yes |Omron Electronic Components G6AK-234P-ST-US-DC12
RELAY, DPDT 12VDC; Voltage, coil DC nom:12V dc; Resistance, coil:800ohm; Poles, No. of:2; Configuration, contact:DPDT; Voltage, contact AC max:250V ac; Voltage, contact DC max:220V dc; Current, contact AC max:0.3A; Current, contact DC max:1A; Length / Height, external:8.4mm; Width, external:20.2mm; Depth, external:10.1mm; Temp, op. max:70°C; Temp, op. min:-40°C; Type:Standard - Dual-coil, Latching; Current, coil:15mA; Current, contact max:3A; Current, contact min:10µA; Material, contact:AgPd; Plating, contact:Au; Power, coil DC:180mW; Power, switching VA max:125VA; Power, switching max:60W; Resistance, contact:50mohm; Resistance, insulation:1000Mohm; Time, operating:5ms; Time, release:5ms; Voltage, dielectric coil to contact:1000V ac; Voltage, dielectric contact to contact:1000V ac; Voltage, insulation resistance:500V dc; Voltage, switching AC/DC min:10mV

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6AK234PSTUSDC12

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountPCB, Through Hole
Number of Pins10
Weight3.5 g
Technical
Ambient Temperature Range High70 °C
Coil Current15 mA
Coil Power180 mW
Coil Resistance800 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Contact Current Rating1 A
Current Rating1 A
Max Current Rating2 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time5 ms
Power Consumption200 mW
Relay TypeGeneral Purpose
Release Time5 ms
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth10.1 mm
Height8.4 mm
Length20.2 mm

Documents

Download datasheets and manufacturer documentation for Omron G6AK-234P-ST-US-DC12.

Omron
Datasheet8 pages21 years ago
Upverter
Datasheet9 pages25 years ago
Electro Sonic
Datasheet10 pages19 years ago
Datasheet9 pages25 years ago
Datasheet8 pages22 years ago
Master Electronics
Datasheet10 pages5 years ago
Datasheet9 pages7 years ago
Newark
Datasheet9 pages8 years ago
element14
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago
Sager Electronics
Datasheet9 pages15 years ago
Datasheet8 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant