Orion G60P

Filter Kit, Aluminum/Stainless, 60(Overall Length.), 50(Mesh Length) | Orion Fans G60P
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
MaterialPBT, Plastic
Dimensions
Height60 mm
Length60 mm
Width60 mm

Documents

Download datasheets and manufacturer documentation for Orion G60P.

Future Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page11 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-21.10%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion G60P.

Descriptions

Descriptions of Orion G60P provided by its distributors.

Filter Kit, Aluminum/Stainless, 60(Overall Length.), 50(Mesh Length) | Orion Fans G60P
Fan guard; plastic; fan size: 60mm; for OD6010, OD6015, OD6020, OD6025, OD6038-VXC, OD6038-XC, OA60AP
Orion Fans G60P ABS Plac Guard, 6.5mm Thick, For 60mm Fans
60mm Plastic Guard Plastic Black
Fan Finger Guard, 60Mm, Abs; Fan Guard Type:Plastic; For Use With:60Mm Axial Fans; Fixing Centers:50Mm; Color/Finish:-; Product Range:G60 Series; Fan Frame Size:60Mm; Guard Material:Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Orion Fans G60P

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • G60P.

Technical Specifications

Physical
Body MaterialAluminium
MaterialPBT, Plastic
Dimensions
Height60 mm
Length60 mm
Width60 mm

Documents

Download datasheets and manufacturer documentation for Orion G60P.

Future Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page11 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant