Omron G5V-2-H1 DC12

Electromechanical Relay 12VDC 960Ohm 1A DPDT (20.5x10.1x11.5)mm THT Signal Relay
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Weight5 g
Technical
Ambient Temperature Range High70 °C
Coil Current12.5 mA
Coil Power150 mW
Coil Resistance960 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating1 A
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Number of Contacts2
Operate Time7 ms
Power Consumption150 mW
Power Rating150 mW
Relay TypeGeneral Purpose
Release Time3 ms
Switching Current1 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth10.1 mm
Height11.5 mm
Length20.5 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for Omron G5V-2-H1 DC12.

Factory Futures
Datasheet6 pages21 years ago
Master Electronics
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages21 years ago
Datasheet6 pages19 years ago
Sager Electronics
Datasheet4 pages21 years ago
Verical
Datasheet4 pages15 years ago
DigiKey
Datasheet6 pages19 years ago
Newark
Datasheet6 pages19 years ago

Inventory History

3 month trend:
-13.32%

Engineering Resources

View Evaluation kits and Reference designs for Omron G5V-2-H1 DC12.

Related Parts

Descriptions

Descriptions of Omron G5V-2-H1 DC12 provided by its distributors.

Electromechanical Relay 12VDC 960Ohm 1A DPDT (20.5x10.1x11.5)mm THT Signal Relay
G5V-2 Low Signal Relay Sealed Ultra Sensitive DPDT 1A 12VDC Through Hole Bulk
Low Signal Relay Rohs Compliant: Yes |Omron Electronic Components G5V-2-H1-DC12
Electromechanical Relay DPDT 1A 12VDC 960Ohm Through Hole
12V DPDT (2 Form C) silver+Gold plating DIP,10.1x20.5mm Signal Relays ROHS
Electromagnetic relay; contact rating current 2A; coil voltage 12VDC; 2 changeover contacts (2C); coil power 150mW; 2A/24VDC; 0.6A/125VAC
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.025A (Coil), 6VDC (Coil), 150mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, DPDT 12VDC; Relay Type:Power; Coil Voltage VDC Nom:12V; Coil Resistance:960ohm; Contact Configuration:DPDT; Coil Current:12.5mA; External Width:20.5mm; External Depth:10.1mm; SVHC:No SVHC (20-Jun-2011); Contact Current AC Max:500mA; Contact Current DC Max:1A; Contact Current Max:1A; Contact Material:Ag; Contact Plating:Gold; Contact Resistance:100mohm; Contact Voltage AC Max:125V; Contact Voltage DC Max:24V; DC Coil Power:150mW; External Length / Height:11.5mm; Mounting Type:PCB; No. of Poles:2; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Series:G5V-2; Switching Power Max:62.5VA; Switching Power Max:24W; Type:Ultra-sensitive - Fully-sealed

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2-H1 DC12.
  • G5V-2-H1-DC12
  • G5V-2-H1-DC12.
  • G5V-2-H1DC12
  • G5V-2H1-DC12
  • G5V2H1 DC12
  • G5V2H1-DC12
  • G5V2H1DC12

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Weight5 g
Technical
Ambient Temperature Range High70 °C
Coil Current12.5 mA
Coil Power150 mW
Coil Resistance960 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating1 A
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Number of Contacts2
Operate Time7 ms
Power Consumption150 mW
Power Rating150 mW
Relay TypeGeneral Purpose
Release Time3 ms
Switching Current1 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth10.1 mm
Height11.5 mm
Length20.5 mm
Width10.1 mm

Documents

Download datasheets and manufacturer documentation for Omron G5V-2-H1 DC12.

Factory Futures
Datasheet6 pages21 years ago
Master Electronics
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages21 years ago
Datasheet6 pages19 years ago
Sager Electronics
Datasheet4 pages21 years ago
Verical
Datasheet4 pages15 years ago
DigiKey
Datasheet6 pages19 years ago
Newark
Datasheet6 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant