Omron G5V-1-DC3

Electromechanical Relay 3VDC 60Ohm 1A SPDT (12.5x7.5x10)mm THT Signal Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountThrough Hole
Number of Pins6
Weight2 g
Technical
Ambient Temperature Range High70 °C
Coil Current50 mA
Coil Power150 mW
Coil Resistance60 Ω
Coil TypeNon-Latching
Coil Voltage (DC)3 V
Contact Current Rating1 A
Current Rating2 A
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Number of Contacts1
Number of Poles1
Operate Time5 ms
Power Consumption150 mW
Relay TypeGeneral Purpose
Release Time5 ms
Switching Current1 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Depth7.5 mm
Height10 mm
Length12.5 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G5V-1-DC3.

RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
Datasheet3 pages15 years ago
Newark
Datasheet5 pages7 years ago
Farnell
Datasheet6 pages21 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet4 pages21 years ago
Verical
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-24.93%

Engineering Resources

View Evaluation kits and Reference designs for Omron G5V-1-DC3.

Related Parts

Descriptions

Descriptions of Omron G5V-1-DC3 provided by its distributors.

Electromechanical Relay 3VDC 60Ohm 1A SPDT (12.5x7.5x10)mm THT Signal Relay
RELAY; LOW SIGNAL; 3VDC; 166.70MA; 18 OHM; 500MW | Omron Electronic Components G5V-1-DC3
General Purpose Relay, G5V-1 Series, Power, Non Latching, Spdt, 3 Vdc, 500 Ma Rohs Compliant: Yes |Omron G5V-1 DC3
SPST-NO PCB Mount Non-Latching Relay PCPin; 60 A; 24V dc
Ultra-miniature Low Signal Relay SPDT 3VDC Through Hole
POWER/SIGNAL RELAY SPDT MOMENTARY 0.05A (COIL) 3VDC (COIL) 150mW (COIL) 1A (CONTACT) 30VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
RELAY, SPDT, 125VAC, 30VDC, 0.5A; Contact Configuration: SPDT; Coil Voltage: 3VDC; Contact Current: 500mA; Product Range: G5V-1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Relay T

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-1 DC3
  • G5V-1DC3
  • G5V1-DC3
  • G5V1DC3

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountThrough Hole
Number of Pins6
Weight2 g
Technical
Ambient Temperature Range High70 °C
Coil Current50 mA
Coil Power150 mW
Coil Resistance60 Ω
Coil TypeNon-Latching
Coil Voltage (DC)3 V
Contact Current Rating1 A
Current Rating2 A
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Number of Contacts1
Number of Poles1
Operate Time5 ms
Power Consumption150 mW
Relay TypeGeneral Purpose
Release Time5 ms
Switching Current1 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Depth7.5 mm
Height10 mm
Length12.5 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G5V-1-DC3.

RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
Datasheet3 pages15 years ago
Newark
Datasheet5 pages7 years ago
Farnell
Datasheet6 pages21 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet4 pages21 years ago
Verical
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant