Omron G5NB1AE24DC

General Purpose Relay, G5Nb Series, Power, Non Latching, Spst, 24 Vdc, 3 A Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Coil Current8.3 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating5 A
Contact Resistance100 mΩ
Current Rating5 A
Insulation Resistance1 GΩ
Max Operating Temperature70 °C
Manufacturer Package IdentifierG5NB1AE24DC
Min Operating Temperature-40 °C
Number of Contacts1
Number of Poles1
Operate Time10 ms
Power Rating200 mW
Release Time10 ms
Switching Capacity90 W
Switching Current5 A
TerminationPC Pin
Test Voltage4 kV
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth7.2 mm
Height15.3 mm
Length20.5 mm
Width20.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G5NB1AE24DC.

Omron
Datasheet6 pages19 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-47.53%

Engineering Resources

View Evaluation kits and Reference designs for Omron G5NB1AE24DC.

Related Parts

Descriptions

Descriptions of Omron G5NB1AE24DC provided by its distributors.

General Purpose Relay, G5Nb Series, Power, Non Latching, Spst, 24 Vdc, 3 A Rohs Compliant: Yes
Electromechanical Relay SPST-NO 3ADC/5AAC 24VDC 2.88KOhm Through Hole
Power Relay 24VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5NB 1AE 24DC
  • G5NB-1A-E 24DC
  • G5NB-1A-E-24DC
  • G5NB-1A-E24DC
  • G5NB-1AE 24DC

Technical Specifications

Physical
MountPCB
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Coil Current8.3 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating5 A
Contact Resistance100 mΩ
Current Rating5 A
Insulation Resistance1 GΩ
Max Operating Temperature70 °C
Manufacturer Package IdentifierG5NB1AE24DC
Min Operating Temperature-40 °C
Number of Contacts1
Number of Poles1
Operate Time10 ms
Power Rating200 mW
Release Time10 ms
Switching Capacity90 W
Switching Current5 A
TerminationPC Pin
Test Voltage4 kV
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth7.2 mm
Height15.3 mm
Length20.5 mm
Width20.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G5NB1AE24DC.

Omron
Datasheet6 pages19 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant