Omron G5NB-1A-E DC12

Power Relay 12VDC 5A SPST-NO(20.5mm 7mm 15mm) THT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Technical
Ambient Temperature Range High85 °C
Coil Current16.7 mA
Coil Power32 mW
Coil Resistance720 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Manufacturer Package IdentifierG5NB-1A-E DC12
Min Operating Temperature-40 °C
Number of Contacts1
PackagingBulk
Schedule B8536410020
Switching Current5 A
TerminationPC Pins
Throw ConfigurationSPST
Dimensions
Height15.3 mm

Documents

Download datasheets and manufacturer documentation for Omron G5NB-1A-E DC12.

Omron
Datasheet6 pages19 years ago
Sager Electronics
Datasheet5 pages7 years ago
Electro Sonic
Datasheet4 pages8 years ago
Datasheet4 pages21 years ago
Arrow.cn
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron G5NB-1A-E DC12.

Related Parts

Descriptions

Descriptions of Omron G5NB-1A-E DC12 provided by its distributors.

Power Relay 12VDC 5A SPST-NO(20.5mm 7mm 15mm) THT
Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole
RELAY, SPST, 125VAC, 30VDC, 3A; Contact Configuration: SPST; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: G5NB Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Relay Termin

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5NB-1A-E DC12 (A)
  • G5NB-1A-E DC12(A)
  • G5NB-1A-E-DC12
  • G5NB-1A-E-DC12-(A)
  • G5NB-1A-E-DC12-A
  • G5NB-1A-E-DC12A
  • G5NB-1A-EDC12
  • G5NB-1A-EDC12(A)
  • G5NB1AEDC12
  • G5NB1AEDC12A

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Technical
Ambient Temperature Range High85 °C
Coil Current16.7 mA
Coil Power32 mW
Coil Resistance720 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Manufacturer Package IdentifierG5NB-1A-E DC12
Min Operating Temperature-40 °C
Number of Contacts1
PackagingBulk
Schedule B8536410020
Switching Current5 A
TerminationPC Pins
Throw ConfigurationSPST
Dimensions
Height15.3 mm

Documents

Download datasheets and manufacturer documentation for Omron G5NB-1A-E DC12.

Omron
Datasheet6 pages19 years ago
Sager Electronics
Datasheet5 pages7 years ago
Electro Sonic
Datasheet4 pages8 years ago
Datasheet4 pages21 years ago
Arrow.cn
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant