Omron G5LE-14-DC5

Electromechanical Relay 5VDC 63Ohm 8ADC/10AAC SPDT (22.5x16.5x19)mm THT Power Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
Z1011-ND 11,253 Buy Now »
USD
1.44 1.35 1.08 0.840 0.810
Arrow
G5LE14DC5 23 Buy Now »
USD
1.40 1.34 1.14 1.14 1.14
Newark
36K7450 3,294 Buy Now »
USD
1.49 1.40 1.11 0.865 0.865
Chip One Stop Japan 2
OMRO-0079227 3 Buy Now »
USD
1.34 1.34 1.34 1.34 1.34
OMRO-0081254 741 Buy Now »
USD
1.09 1.07 0.911 0.911
TTI
G5LE-14-DC5 14,553 Buy Now »
USD
1.07 1.07 1.07 1.07
Mouser
653-G5LE-14-DC5 8,516 Buy Now »
USD
1.35 1.35 1.09 0.841 0.826
Sager Electronics
G5LE14DC5 2,514 Buy Now »
USD
0.938 0.938 0.938 0.800 0.800
Heilind Electronics
OMRG5LE-14 DC5 2,283 Buy Now »
USD
1.10 1.10 1.10 0.909 0.883
Onlinecomponents.com
G5LE14DC5 534 Buy Now »
USD
1.000 1.000 0.860 0.760 0.760
Master Electronics
G5LE14DC5 443 ··
USD
1.000 1.000 0.860 0.760 0.760
Chip One Stop Global
C1S541200792277 3 Buy Now »
JPY
147.00 147.00 147.00 147.00 147.00
Relay Specialties
G5LE-14DC5 500 Buy Now »
USD
0.950 0.950 0.880 0.880 0.880
Allied Electronics
70175797 0 ··
USD
0.861 0.861 0.861 0.861 0.861
Heilind Asia
OMRG5LE-14 DC5 0 ··
Power and Signal Group
G5LE14DC5 0 ··
element14 APAC
9864423 4,200 Buy Now »
SGD
2.12 2.12 1.71 1.32 1.30
Electro Sonic
G5LE14DC5 534 Buy Now »
USD
1.06 1.06 0.912 0.806 0.806
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
G5LE-14-DC5 69 Buy Now »
USD
2.20 1.65 0.825 0.825 0.825
Interstate Connecting Components
G5LE-14 DC5 2,283 Buy Now »
Abacus Technologies
G5LE14DC5 1,100 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
G5LE-14-DC5 Contact ··
XS Micro
G5LE-14-DC5 Contact ··

Descriptions

Electromechanical Relay SPDT 8ADC/10AAC 5VDC 63Ohm Through Hole
North Star Micro
10 AMP 5VDC SPDT SEALED
TTI
RELAY GEN PURPOSE SPDT 10A 5V
Heilind Asia
RELAY, SPDT, 250VAC, 30VDC, 10A
Newark
POWER PCB RELAY
Master Electronics
Electromechanical Relay SPDT 8ADC/10AAC 5VDC 63Ohm Through Hole
Chip One Stop Global
RELAY GEN PURPOSE SPDT 10A 5V
Heilind Electronics
Relay;E-Mech;Power;SPDT;Cur-Rtg 10/8AAC/ADC;Ctrl-V 5DC;Vol-Rtg 250/125AC/DC
Allied Electronics
HA RELAYS POWER PCB RELAY
Sager Electronics
RELAY GEN PURPOSE SPDT 10A 5V
Interstate Connecting Components
General Purpose Relay; Coil Voltage: 5 VDC; Contact Configuration: 1C SPDT; Current : 10 Amps; Mounting : PC Board; Operating Function: Single Side Stable
Relay Specialties
OMRON,SPDT,8A,5VDC, THRU HOLE
Electro Sonic
POWER PCB RELAY
Power and Signal Group
Electromechanical Relay 5VDC 63Ohm 8ADC/10AAC SPDT (22.5x16.5x19)mm THT Power Relay
Chip One Stop Japan
RELAY GEN PURPOSE SPDT 10A 5V
Digi-Key
POWER PCB RELAY
Onlinecomponents.com

Technical Specifications

Contacts Type SPDT
Size-Length 21.6 mm
Carry Current 10 A
Size-Width 15.6 mm
Lead-Free Status Lead Free
Coil Current 79.4 mA
Power Consumption 400 mW
Contact Current Rating 10 A
Coil Resistance 63 Ω
Size-Height 18.5 mm
Coil Voltage 5 V 5 V (max)
Mounting Type PC Board PCB
RoHS Compliant

Documents

Omron
Datasheet 6 pages 16 years ago
Allied Electronics
Datasheet 3 pages 13 years ago
Datasheet 5 pages 8 years ago
element14
Datasheet 8 pages 16 years ago
Datasheet 4 pages 7 years ago
Verical
Datasheet 8 pages 16 years ago
Onlinecomponents.com
Datasheet 6 pages 16 years ago
Datasheet 5 pages 18 years ago
Datasheet 5 pages 4 years ago

Images

Alternate Names

OMRON ELECTRONICS G5LE-14-DC5
OMR G5LE-14-DC5
OMRON ELECTRONIC COMPONENTS G5LE-14-DC5
OMROM G5LE-14-DC5
OMRO G5LE-14-DC5
OMRON STI G5LE-14-DC5
OMRN G5LE-14-DC5
OMRON INDUSTRIAL AUTOMATION G5LE-14-DC5
OMRON-IA G5LE-14-DC5
OMRON INDUSTRIAL G5LE-14-DC5
OMRON CORP G5LE-14-DC5
OMRON ELECTRONICS INC-EMC DIV G5LE-14-DC5
OMRON ELECTRONICS INC G5LE-14-DC5
OMRON AUTOMATION AND SAFETY G5LE-14-DC5
Omron Electronics LLC G5LE-14-DC5
Omron Electronics Inc-IA Div G5LE-14-DC5
OMRON CORPORATION G5LE-14-DC5
Omron Automation G5LE-14-DC5
Omron Electronics Inc-ECB Div G5LE-14-DC5
OMRON ELECTRIC G5LE-14-DC5
OMRON GMBH G5LE-14-DC5
OMRONELEC G5LE-14-DC5
OMRON ELECTRONI G5LE-14-DC5
OMRON ELE G5LE-14-DC5
OMRON SAFETY G5LE-14-DC5

Search for other parts like G5 »