Omron G5LE-1-E DC5

Power Relay 5VDC 16A SPDT(22.5mm 16.5mm 19mm) THT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountPCB, Through Hole
Number of Pins5
Weight12 g
Technical
Ambient Temperature Range High85 °C
Coil Current79.4 mA
Coil Power400 mW
Coil Resistance62.5 Ω
Coil TypeNon-Latching
Coil Voltage (AC)5 V
Coil Voltage (DC)5 V
Contact Current Rating16 A
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
PackagingBulk
Power Consumption400 mW
Relay TypeGeneral Purpose
Release Time5 ms
Switching Current16 A
TerminationPC Pin
Throw ConfigurationSPDT
Dimensions
Depth16.5 mm
Height19 mm
Length22.5 mm
Width16.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G5LE-1-E DC5.

Omron
Datasheet6 pages24 years ago
Newark
Datasheet4 pages8 years ago
Master Electronics
Datasheet6 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago
Datasheet5 pages17 years ago
Sager Electronics
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-56.31%

Engineering Resources

View Evaluation kits and Reference designs for Omron G5LE-1-E DC5.

Related Parts

Descriptions

Descriptions of Omron G5LE-1-E DC5 provided by its distributors.

Power Relay 5VDC 16A SPDT(22.5mm 16.5mm 19mm) THT
General Purpose Relays Power PCB Relay SPDT 5VDC
Electromechanical Relay SPDT 16A 5VDC 63Ohm Through Hole
General Purpose Relay, G5Le Series, Power, Non Latching, Spdt, 5 Vdc, 10 A Rohs Compliant: Yes |Omron G5LE-1E DC5
Power/Signal Relay, SPDT, Momentary, 0.079A (Coil), 5VDC (Coil), 400mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 10A; Product Range: G5LE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: 30VDC; Contact Material: Silver Tin Oxide; Coil Resistance: 62.5ohm; Approval Bodies: CSA, VDE; Approval Category: UL Recognised; Approvals & Standards: CSA, IEC, UL, VDE; Coil Current: 80mA; Coil Voltage VDC Nom: 5V; Contact Current AC Max: 16A; Contact Current Max: 16A; Contact Current Min: 100mA; Contact Resistance: 100mohm; Contact Voltage AC Max: 250V; Contact Voltage AC Nom: 250V; Current Rating: 16A; DC Coil Power: 400mW; Dielectric Voltage Coil to Contact: 750VAC; Dielectric Voltage Contact to Contact: 2000VAC; External Depth: 16.5mm; External Height: 19mm; External Length / Height: 19mm; External Width: 22.5mm; Insulation Resistance: 100Mohm; Insulation Resistance Voltage: 500VDC; No. of Electrical Operations: 100000; No. of Mechanical Operations: 10000000

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-1-E-DC5
  • G5LE-1-EDC5
  • G5LE-1E DC5
  • G5LE1E DC5
  • G5LE1EDC5

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountPCB, Through Hole
Number of Pins5
Weight12 g
Technical
Ambient Temperature Range High85 °C
Coil Current79.4 mA
Coil Power400 mW
Coil Resistance62.5 Ω
Coil TypeNon-Latching
Coil Voltage (AC)5 V
Coil Voltage (DC)5 V
Contact Current Rating16 A
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
PackagingBulk
Power Consumption400 mW
Relay TypeGeneral Purpose
Release Time5 ms
Switching Current16 A
TerminationPC Pin
Throw ConfigurationSPDT
Dimensions
Depth16.5 mm
Height19 mm
Length22.5 mm
Width16.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G5LE-1-E DC5.

Omron
Datasheet6 pages24 years ago
Newark
Datasheet4 pages8 years ago
Master Electronics
Datasheet6 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago
Datasheet5 pages17 years ago
Sager Electronics
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant