Omron G5LE-1-DC12

Relay;E-Mech;Power;SPDT;Cur-Rtg 10/8AAC/ADC;Ctrl-V 12DC;Vol-Rtg 250/125AC/DC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
Z1015-ND 7,683 Buy Now »
USD
1.33 1.25 0.997 0.775 0.747
Arrow
G5LE-1 DC12 1,857 Buy Now »
USD
0.800 0.777 0.702 0.686 0.683
Verical 2
G5LE-1-DC12 1,857 Buy Now »
USD
0.702 0.686 0.686
G5LE-1-DC12 279 Buy Now »
USD
0.900 0.838 0.838
Newark
35K4530 1,173 Buy Now »
USD
0.923 0.923 0.852 0.791 0.791
TTI
G5LE-1-DC12 7,627 Buy Now »
USD
0.989 0.989 0.989 0.989
Chip One Stop Japan
C1S541200016122 47 Buy Now »
USD
2.99 1.97 1.97 1.97 1.97
Mouser
653-G5LE-1-DC12 2,951 Buy Now »
USD
1.25 1.25 0.997 0.776 0.762
Heilind Electronics
OMRG5LE-1 DC12 4,000 Buy Now »
USD
1.02 1.02 1.02 0.839 0.815
Onlinecomponents.com
G5LE1DC12 2,830 Buy Now »
USD
0.920 0.920 0.790 0.700 0.700
Master Electronics
G5LE1DC12 2,434 ··
USD
0.920 0.920 0.790 0.700 0.700
Relay Specialties
G5LE-1DC12 3,747 Buy Now »
USD
0.880 0.880 0.810 0.810 0.810
Chip One Stop Global 2
C1S541200827139 56 Buy Now »
USD
1.24 1.24 1.24 1.24
C1S541200016122 2,142 Buy Now »
USD
0.969 0.771 0.685 0.669
Allied Electronics
70176181 294 Buy Now »
USD
0.923 0.923 0.923 0.923 0.923
Sager Electronics
G5LE1DC12 0 ··
USD
0.865 0.865 0.865 0.738 0.738
Power and Signal Group
G5LE1DC12 0 ··
Electro Sonic
G5LE1DC12 2,830 Buy Now »
USD
0.975 0.975 0.837 0.742 0.742
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
G5LE-1 DC12 4,000 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
G5LE-1-DC12 Contact ··

Descriptions

RELAY GEN PURPOSE SPDT 10A 12V
Heilind Electronics
RELAY GEN PURPOSE SPDT 10A 12V
Digi-Key
POWER RELAY, SPDT, 12VDC, 10A, PC BOARD
element14 APAC
EM RLY SPDT 8ADC/10AAC 12VDC 360OHM TH
Master Electronics
Electromechanical Relay SPDT 8ADC/10AAC 12VDC 360Ohm Through Hole
Chip One Stop Global
RELAY GEN PURPOSE SPDT 10A 12V
Interstate Connecting Components
POWER PCB RELAY
Power and Signal Group
OMRON POWER PCB RELAY
Electro Sonic
RELAY, SPDT, 250VAC, 30VDC, 10A
Newark
POWER PCB RELAY
Onlinecomponents.com
Relay;E-Mech;Power;SPDT;Cur-Rtg 10/8AAC/ADC;Ctrl-V 12DC;Vol-Rtg 250/125AC/DC
Allied Electronics
10 AMP 12VDC SPDT FLUX SEALED
TTI
Power Relay 12VDC 8DCA/10ACA SPDT (( 22.5mm 16.5mm 19mm)) Through Hole
Verical
Power Relay 12VDC 8DCA/10ACA SPDT (( 22.5mm 16.5mm 19mm)) Through Hole
Sager Electronics
General Purpose Relay; Coil Voltage: 12 VDC; Contact Configuration: 1C SPDT; Current : 10 Amps; Mounting : PC Board; Operating Function: Single Side Stable
Relay Specialties

Technical Specifications

Size-Width 15.6 mm
Contacts Type SPDT
Size-Length 21.6 mm
Coil Current 33.3 mA
RoHS Compliant
Mounting Type PCB
Contact Current Rating 10 A
Coil Resistance 360 Ω
Size-Height 18.5 mm
Coil Voltage 12 V 12 V (max)
Lead-Free Status Lead Free
Carry Current 10 A
Power Consumption 400 mW

Documents

Omron
Datasheet 6 pages 17 years ago
Allied Electronics
Datasheet 3 pages 13 years ago
Datasheet 5 pages 8 years ago
element14
Datasheet 8 pages 17 years ago
Datasheet 4 pages 7 years ago
Digi-Key
Datasheet 8 pages 12 years ago
Onlinecomponents.com
Datasheet 6 pages 17 years ago
Datasheet 5 pages 18 years ago
Datasheet 5 pages 4 years ago

Images

Alternate Names

OMRON ELECTRONICS G5LE-1-DC12
OMRON ELECTRONIC COMPONENTS G5LE-1-DC12
OMR G5LE-1-DC12
OMROM G5LE-1-DC12
OMRO G5LE-1-DC12
OMRON STI G5LE-1-DC12
OMRN G5LE-1-DC12
OMRON INDUSTRIAL AUTOMATION G5LE-1-DC12
OMRON-IA G5LE-1-DC12
OMRON INDUSTRIAL G5LE-1-DC12
OMRON CORP G5LE-1-DC12
OMRON ELECTRONICS INC-EMC DIV G5LE-1-DC12
OMRON ELECTRONICS INC G5LE-1-DC12
OMRON AUTOMATION AND SAFETY G5LE-1-DC12
Omron Electronics LLC G5LE-1-DC12
Omron Electronics Inc-IA Div G5LE-1-DC12
OMRON CORPORATION G5LE-1-DC12
Omron Automation G5LE-1-DC12
Omron Electronics Inc-ECB Div G5LE-1-DC12
OMRON ELECTRIC G5LE-1-DC12
OMRON GMBH G5LE-1-DC12
OMRONELEC G5LE-1-DC12
OMRON ELECTRONI G5LE-1-DC12
OMRON ELE G5LE-1-DC12
OMRON SAFETY G5LE-1-DC12

Search for other parts like G5 »