Omron G5LA-1 5DC

Electromechanical Relay SPDT 5A 5VDC 69.4Ohm Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
Technical
Coil Current72 mA
Coil Resistance69.4 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating10 A
Contact Resistance100 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Rating360 mW
Release Time5 ms
Throw ConfigurationSPDT
Dimensions
Height15.6 mm
Width19.6 mm

Documents

Download datasheets and manufacturer documentation for Omron G5LA-1 5DC.

element14 APAC
Datasheet5 pages16 years ago
Newark
Datasheet5 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron G5LA-1 5DC.

Descriptions

Descriptions of Omron G5LA-1 5DC provided by its distributors.

Electromechanical Relay SPDT 5A 5VDC 69.4Ohm Through Hole
RELAY, SPDT, 277VAC, 30VDC, 10A; Contact Configuration:SPDT; Coil Voltage:5VDC; Current:10A; Product Range:-; Relay Mounting:Through Hole;
Relay, Pcb, Spdt, 5Vdc, 10A; Product Range:G5La Series; Relay Type:Power; Coil Type:Non Latching; Coil Voltage:5Vdc; Contact Current:10A; Contact Voltage Vac:277V; Contact Voltage Vdc:30V; Contact Configuration:Spdt; Contact |Omron G5LA-1 5DC
RELAY, PCB, SPDT, 5VDC; Series:G5LA; Relay Type:Power; Voltage, Coil DC Nom:5V; Resistance, Coil:69.4ohm; No. of Poles:1; Contact Configuration:SPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:24V; Max Contact Current AC:10A; Max Contact Current DC:10A; Mounting Type:PCB; External Length / Height:15.6mm; Width, External:19.6mm; External Depth:15.6mm; Coil Current:72mA; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Type:Flux protection; Approval Bodies:VDE, CQC; Approval Category:UL Recognised; Coil Operating Lower Percent Limit:10%; Coil Operating Upper Percent Limit:75%; Contact Material:AgSnO; DC Coil Power:360mW; No. of Mechanical Operations:100000; Power, Switching Max:240W; Power, Switching VA Max:500VA; Resistance, Contact:100mohm; Time, Operating:10ms; Time, Release:5ms; Voltage, Dielectric Coil to Contact:2000V ac; Voltage, Dielectric Contact to Contact:750V ac

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LA15DC

Technical Specifications

Physical
Contact MaterialSilver, Tin
Technical
Coil Current72 mA
Coil Resistance69.4 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating10 A
Contact Resistance100 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Rating360 mW
Release Time5 ms
Throw ConfigurationSPDT
Dimensions
Height15.6 mm
Width19.6 mm

Documents

Download datasheets and manufacturer documentation for Omron G5LA-1 5DC.

element14 APAC
Datasheet5 pages16 years ago
Newark
Datasheet5 pages17 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant