Orion G50-3

Fan Guard, Steel(Wire), 2.00 in., Electroplated Nickel Chrome | Orion Fans G50-3
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MaterialCeramic, Metal, Steel
Technical
PackagingBox
Dimensions
Diameter41.1 mm
Length42 mm
Thickness4.83 mm

Documents

Download datasheets and manufacturer documentation for Orion G50-3.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Datasheet2 pages18 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-2.04%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion G50-3.

Descriptions

Descriptions of Orion G50-3 provided by its distributors.

Fan Guard, Steel(Wire), 2.00 in., Electroplated Nickel Chrome | Orion Fans G50-3
Fan guard; steel wire; fan size: 52mm; for OD5010, OD5015, OD5210
Fan Cords & Accessories Wire FanGuard Chrome for Fan Size 52mm
Thrml Mgmt Access Fan Guard 52mm C1008 Steel
52 mm Steel Wire Fan Finger Guard
52mm Steel Wire Guard Chrome Steel Silver

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • G50-3.

Technical Specifications

Physical
Case/PackageMetal
MaterialCeramic, Metal, Steel
Technical
PackagingBox
Dimensions
Diameter41.1 mm
Length42 mm
Thickness4.83 mm

Documents

Download datasheets and manufacturer documentation for Orion G50-3.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Datasheet2 pages18 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant