Try the Octopart BOM Tool! Ad
octopart.com

Omron G3VM-SY

Relay SSR 50mA 1.3V DC-IN 0.2A 60V AC/DC-OUT 8-Pin SOP Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
653-G3VM-SY 545 Buy Now »
USD
9.85 9.85 7.09 5.32 5.32
Onlinecomponents.com
G3VMSY 288 Buy Now »
USD
7.33 7.33 7.09 5.43 5.15
TTI
G3VM-SY 0 ··
USD
6.31 6.31 6.31
Master Electronics
G3VMSY 253 ··
USD
7.33 7.33 7.09 5.43 5.15
Sager Electronics
G3VM-SY 0 ··
Relay Specialties
G3VM-SY 0 ··
Electro Sonic
G3VMSY 288 Buy Now »
USD
7.77 7.77 7.52 5.76 5.46
Avnet Europe
G3VMSY 0 ··
USD
4.43 4.43
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
G3VM-SY 1,750 ··
Ewing Components
G3VM-SY 7,180 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
G3VM-SY Contact ··

Descriptions

MOSFET SOP SMT RELAY
Master Electronics
Relay SSR 50mA 1.3V DC-IN 0.2A 60V AC-OUT 8-Pin SOP Tube
Avnet Europe
Relay SSR 50mA 1.3V DC-IN 0.2A 60V AC-OUT 8-Pin SOP Tube
Sager Electronics
MOSFET SOP SMT RELAY
Onlinecomponents.com
OMRON MOSFET SOP SMT RELAY
Electro Sonic
Relay SSR 50mA 1.3V DC-IN 0.2A 60V AC/DC-OUT 8-Pin SOP Tube
North Star Micro
MOSFET SOLID STATE
TTI

Technical Specifications

Load Current 300 mA
Size-Length 9.4 mm
Mounting Type Surface Mount
Output Current 300 mA (max)
RoHS Compliant
Size-Height 2.1 mm
Size-Width 4.4 mm
Lead-Free Status Lead Free
Contacts Type DPST-NO
Output Voltage 60 V (max)

Documents

Allied Electronics
Datasheet 7 pages 11 years ago
Electro Sonic
Datasheet 86 pages 14 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Verical
Datasheet 4 pages 12 years ago
Onlinecomponents.com
Datasheet 86 pages 14 years ago

Images

Alternate Names

OMRON ELECTRONICS G3VM-SY
OMRON ELECTRONIC COMPONENTS G3VM-SY
OMR G3VM-SY
OMROM G3VM-SY
OMRO G3VM-SY
OMRON STI G3VM-SY
OMRN G3VM-SY
OMRON INDUSTRIAL AUTOMATION G3VM-SY
OMRON-IA G3VM-SY
OMRON INDUSTRIAL G3VM-SY
OMRON CORP G3VM-SY
OMRON ELECTRONICS INC-EMC DIV G3VM-SY
OMRON ELECTRONICS INC G3VM-SY
OMRON AUTOMATION AND SAFETY G3VM-SY
Omron Electronics LLC G3VM-SY
Omron Electronics Inc-IA Div G3VM-SY
OMRON CORPORATION G3VM-SY
Omron Automation G3VM-SY
Omron Electronics Inc-ECB Div G3VM-SY
OMRON ELECTRIC G3VM-SY
OMRON GMBH G3VM-SY
OMRONELEC G3VM-SY
OMRON ELECTRONI G3VM-SY
OMRON ELE G3VM-SY
OMRON SAFETY G3VM-SY

Search for other parts like G3 »