Omron G3VM-62C1

Relay Ssr 50MA 1.3V Dc-in 0.5A 60V Ac-out 8-PIN PDIP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountPCB
Number of Pins8
Number of Terminals8
Technical
Contact Resistance2 Ω
Forward Current7.5 mA
Input Current50 mA
Isolation Voltage2.5 kV
Load Current500 mA
Max Input Current50 mA
Max Input Voltage1.3 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage60 V
Min Operating Temperature-40 °C
Output Current500 mA
Output Voltage60 V
Relay TypeRelay
Resistance1 Ω
TerminationPC Pin
Test Voltage2.5 kV
Throw ConfigurationDPST
Dimensions
Depth6.4 mm
Height3.65 mm
Length9.66 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-62C1.

Electro Sonic
Datasheet4 pages23 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet6 pages8 years ago
Master Electronics
Datasheet3 pages12 years ago
Factory Futures
Datasheet6 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet86 pages21 years ago
element14
Datasheet6 pages23 years ago

Inventory History

3 month trend:
-60.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron G3VM-62C1.

Related Parts

Descriptions

Descriptions of Omron G3VM-62C1 provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 8-Pin PDIP
Solid State Relays - PCB Mount 60V, DPST-NO, DIP8 PCB 500mA 1ohm 130pF
MOSFET relay, 8pin DIP, 60V 0.5A | Omron Electronic Components G3VM-62C1
Mosfet Relay, 60 Vac, 500 Ma, 2 Ohm, Dpst-No Rohs Compliant: Yes |Omron Electronic Components G3VM-62C1
Mosfet relay [Omron Electronic Components] G3VM62C1 Mosfet relay
RELAY, MOSFET, SPST-NO, 60V, 0.5A; Contact Configuration:DPST-NO; Load Current:500mA; Relay Terminals:Through Hole; Voltage Max:60VAC; On State

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM62C1

Technical Specifications

Physical
Case/PackageDIP
MountPCB
Number of Pins8
Number of Terminals8
Technical
Contact Resistance2 Ω
Forward Current7.5 mA
Input Current50 mA
Isolation Voltage2.5 kV
Load Current500 mA
Max Input Current50 mA
Max Input Voltage1.3 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage60 V
Min Operating Temperature-40 °C
Output Current500 mA
Output Voltage60 V
Relay TypeRelay
Resistance1 Ω
TerminationPC Pin
Test Voltage2.5 kV
Throw ConfigurationDPST
Dimensions
Depth6.4 mm
Height3.65 mm
Length9.66 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-62C1.

Electro Sonic
Datasheet4 pages23 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet6 pages8 years ago
Master Electronics
Datasheet3 pages12 years ago
Factory Futures
Datasheet6 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet86 pages21 years ago
element14
Datasheet6 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant