Omron G3VM-61ER

Relay SSR 20mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP SMD Stick
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Number of Terminals6
Technical
Ambient Temperature Range High60 °C
Contact Resistance100 mΩ
Forward Current20 mA
Input Current20 mA
Isolation Voltage2.5 kV
Load Current2.5 A
Max Input Current30 mA
Max Input Voltage1.48 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current2.5 A
Max Output Voltage60 V
Min Operating Temperature-25 °C
On-State Resistance100 mΩ
Output Current2.5 A
Output Voltage48 V
Relay TypeRelay
Resistance65 mΩ
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Depth6.4 mm
Height3.65 mm
Length7.12 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-61ER.

Farnell
Datasheet4 pages23 years ago
element14 APAC
Datasheet3 pages12 years ago
Datasheet6 pages8 years ago
Newark
Datasheet4 pages17 years ago
Master Electronics
Datasheet9 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet86 pages21 years ago
element14
Datasheet6 pages23 years ago

Inventory History

3 month trend:
+35.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron G3VM-61ER.

Related Parts

Descriptions

Descriptions of Omron G3VM-61ER provided by its distributors.

Relay SSR 20mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP SMD Stick
OMRON ELECTRONIC COMPONENTS G3VM-61ER MOSFET Relay, 60 VAC, 2.5 A, 0.1 ohm, SPST-NO
Solid State Relays - PCB Mount 60V SPST-NO SMD6 SMT 2500mA .065ohm 400p
Ssr, Mosfet, 60V, 2.5A; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:2.5A; Mosfet Relay Package Style:Dip-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing; Isolation Voltage:2.5Kv Rohs Compliant: Yes |Omron Electronic Components G3VM-61ER

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-61ER.
  • G3VM61ER

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Number of Terminals6
Technical
Ambient Temperature Range High60 °C
Contact Resistance100 mΩ
Forward Current20 mA
Input Current20 mA
Isolation Voltage2.5 kV
Load Current2.5 A
Max Input Current30 mA
Max Input Voltage1.48 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current2.5 A
Max Output Voltage60 V
Min Operating Temperature-25 °C
On-State Resistance100 mΩ
Output Current2.5 A
Output Voltage48 V
Relay TypeRelay
Resistance65 mΩ
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Depth6.4 mm
Height3.65 mm
Length7.12 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-61ER.

Farnell
Datasheet4 pages23 years ago
element14 APAC
Datasheet3 pages12 years ago
Datasheet6 pages8 years ago
Newark
Datasheet4 pages17 years ago
Master Electronics
Datasheet9 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet86 pages21 years ago
element14
Datasheet6 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant